Bosch X Lock Ceramic, 125 mm, 60 Grit 50 Per Pack
- RS Stock No.:
- 187-5610
- Mfr. Part No.:
- 2608619185
- Manufacturer:
- Bosch
Subtotal (1 pack of 50 units)*
€77.88
(exc. VAT)
€95.79
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €77.88 | €1.558 |
*price indicative
- RS Stock No.:
- 187-5610
- Mfr. Part No.:
- 2608619185
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Disc Diameter | 125mm | |
| Product Type | Abrasive Disc | |
| Abrasive Material | Ceramic | |
| Bore Diameter | 22.23mm | |
| Grit Size | 60 | |
| Quantity Per Package | 50Per Pack | |
| Standards/Approvals | No | |
| Series | X Lock | |
| Material Cut | Titanium, Stainless Steel | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Disc Diameter 125mm | ||
Product Type Abrasive Disc | ||
Abrasive Material Ceramic | ||
Bore Diameter 22.23mm | ||
Grit Size 60 | ||
Quantity Per Package 50Per Pack | ||
Standards/Approvals No | ||
Series X Lock | ||
Material Cut Titanium, Stainless Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The X-LOCK R780 Best for Metal and Inox Fibre Disc is excellent for removing material quickly when grinding on metal and Inox surfaces. Its self-sharpening Ceramic Grit Technology creates new sharp cutting edges during the sanding process for high stock removal in coarser grits and consistent surface quality in finer grits without disc wear. The disc's top size coating with cooling aids makes it ideal for use on Inox as well as mild steel surfaces. Its backing material is vulcanised fibre, providing stability during sanding process. X-LOCK sanding discs also fit standard angle grinders.
Changing fibre discs is fast and convenient thanks to the keyless X-LOCK system. Discs are suitable for clamping on an X-Lock or standard rubber backing pad.
Related links
- Bosch X Lock Ceramic 100 Grit 50 Per Pack
- Bosch X Lock Ceramic 50 Grit 50
- Bosch X Lock Ceramic 36 Grit 1
- Bosch X Lock Zirconia Aluminium Abrasive Disc 60 Grit 50 Per Pack
- Bosch X Lock Ceramic Abrasive Disc 120 Grit 50
- Bosch X Lock Ceramic 36 Grit 50 Per Pack
- Bosch X Lock Ceramic 100 Grit 50 Per Pack
- Bosch X Lock Ceramic 60 Grit 50
