Bosch X Lock Aluminium Oxide, 125 mm x 1.6 mm Thick, Very Fine Grade, 25 Grit 25 Per Pack
- RS Stock No.:
- 187-5615
- Mfr. Part No.:
- 2608619254
- Manufacturer:
- Bosch
Image representative of range
Subtotal (1 pack of 25 units)*
€49.97
(exc. VAT)
€61.46
(inc. VAT)
In Stock
- 51 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €49.97 | €1.999 |
*price indicative
- RS Stock No.:
- 187-5615
- Mfr. Part No.:
- 2608619254
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Disc Diameter | 125mm | |
| Product Type | Cutting Disc | |
| Thickness | 1.6mm | |
| Abrasive Material | Aluminium Oxide | |
| Bore Diameter | 22.23mm | |
| Grit Size | 25 | |
| Grade | Very Fine | |
| Maximum Safe Speed | 80m/s | |
| Quantity Per Package | 25Per Pack | |
| Standards/Approvals | No | |
| Series | X Lock | |
| Material Cut | Metal | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Disc Diameter 125mm | ||
Product Type Cutting Disc | ||
Thickness 1.6mm | ||
Abrasive Material Aluminium Oxide | ||
Bore Diameter 22.23mm | ||
Grit Size 25 | ||
Grade Very Fine | ||
Maximum Safe Speed 80m/s | ||
Quantity Per Package 25Per Pack | ||
Standards/Approvals No | ||
Series X Lock | ||
Material Cut Metal | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TH
Bosch X-Lock Series Cutting Disc, Aluminium Oxide Abrasive, 80 m/s Maximum Safe Speed - 2608619254
This Bosch cutting disc, with a diameter of 125mm and 1.6mm thickness, is a part of the X-Lock series. It is designed for high-speed cutting of metal materials, offering efficiency and precision in every use.
Features & Benefits
• X-Lock series ensures easy and secure disc changes
• Made of Aluminium Oxide, offering durability
• Round shape for smooth cutting
• Suitable for cutting metal materials with thicknesses up to 1.6mm
Applications
• Ideal for professional metalworkers and DIY enthusiasts
• Can be used for cutting metal sheets, pipes, and bars
• Used for fabricating metal structures and components
• Suitable for both industrial and personal projects
Can it cut through thick metal sheets?
Yes, it is designed to handle metal materials with thicknesses up to 1.6mm.
Will it fit my Bosch power tool?
Yes, this cutting disc is compatible with Bosch power tools that support X-Lock discs.
Is it suitable for industrial use?
Yes, it is Durable and efficient, making it reliable for industrial applications.
Related links
- Bosch X Lock Aluminium Oxide Very Fine Grade, 25 Grit 25 Per Pack
- Bosch X-LOCK Aluminium Oxide, 125 mm x 1.6 mm Thick 1 Per Pack
- Bosch X Lock Aluminium Oxide Fine Grade, 80 Grit 50 Per Pack
- Bosch X Lock Aluminium Oxide P80 Grit 25 Per Pack
- Bosch X Lock Aluminium Oxide 50 Grit 50
- Bosch X Lock Aluminium Oxide 10 Grit 10 Per Pack
- Bosch X Lock Aluminium Oxide, 125 mm x 6 mm Thick 10 Per Pack
- Bosch X-LOCK Aluminium Oxide, 125 mm x 1 mm Thick 1 Per Pack
