Bosch X Lock Aluminium Oxide, 115 mm x 6 mm Thick, P120 Grit 10 Per Pack
- RS Stock No.:
- 187-5618
- Mfr. Part No.:
- 2608619258
- Manufacturer:
- Bosch
Subtotal (1 pack of 10 units)*
€28.55
(exc. VAT)
€35.12
(inc. VAT)
Temporarily out of stock
- Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €28.55 | €2.855 |
*price indicative
- RS Stock No.:
- 187-5618
- Mfr. Part No.:
- 2608619258
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Disc Diameter | 115mm | |
| Product Type | Abrasive Disc | |
| Thickness | 6mm | |
| Abrasive Material | Aluminium Oxide | |
| Bore Diameter | 22.23mm | |
| Grit Size | P120 | |
| Maximum Safe Speed | 80m/s | |
| Quantity Per Package | 10Per Pack | |
| Standards/Approvals | No | |
| Series | X Lock | |
| Material Cut | Metal | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Disc Diameter 115mm | ||
Product Type Abrasive Disc | ||
Thickness 6mm | ||
Abrasive Material Aluminium Oxide | ||
Bore Diameter 22.23mm | ||
Grit Size P120 | ||
Maximum Safe Speed 80m/s | ||
Quantity Per Package 10Per Pack | ||
Standards/Approvals No | ||
Series X Lock | ||
Material Cut Metal | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TH
Grinding discs for Metal for high requirements
Maximum circumferential speed: 80m/s (depending on rpm and disc diameter)
With depressed centre
Related links
- Bosch X Lock Aluminium Oxide 120 μm Grit 10 Per Pack
- Bosch X Lock Aluminium Oxide P120 Grit 25 Per Pack
- Bosch X Lock Aluminium Oxide 120 μm Grit 25 Per Pack
- Bosch X-LOCK Aluminium Oxide, 115 mm x 2.5 mm Thick 1 Per Pack
- Bosch X Lock Aluminium Oxide Fine Grade, 80 Grit 50 Per Pack
- Bosch X Lock Aluminium Oxide 10 Grit 10 Per Pack
- Bosch X Lock Aluminium Oxide, 125 mm x 6 mm Thick 10 Per Pack
- Bosch X Lock Aluminium Oxide Abrasive Disc 60 Grit 50
