Bosch X Lock Aluminium Oxide, 115 mm x 2.5 mm Thick, 120 μm Grit 25 Per Pack
- RS Stock No.:
- 356-752
- Mfr. Part No.:
- 2608619253
- Manufacturer:
- Bosch
Subtotal (1 unit)*
€1.92
(exc. VAT)
€2.36
(inc. VAT)
In Stock
- Plus 8 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1.92 |
*price indicative
- RS Stock No.:
- 356-752
- Mfr. Part No.:
- 2608619253
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Abrasive Disc | |
| Disc Diameter | 115mm | |
| Thickness | 2.5mm | |
| Abrasive Material | Aluminium Oxide | |
| Bore Diameter | 22.23mm | |
| Grit Size | 120 μm | |
| Quantity Per Package | 25Per Pack | |
| Maximum Safe Speed | 80m/s | |
| Standards/Approvals | No | |
| Series | X Lock | |
| Material Cut | Metal | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Abrasive Disc | ||
Disc Diameter 115mm | ||
Thickness 2.5mm | ||
Abrasive Material Aluminium Oxide | ||
Bore Diameter 22.23mm | ||
Grit Size 120 μm | ||
Quantity Per Package 25Per Pack | ||
Maximum Safe Speed 80m/s | ||
Standards/Approvals No | ||
Series X Lock | ||
Material Cut Metal | ||
RoHS Status: Exempt
The Bosch Lock Cutting Disc with premium aluminium oxide grains to make sure it cuts effectively. And combined the grains with functional fillers and embedded them in a phenol resin matrix for strength and resistance to heat. The disc with a high-quality fibreglass net for safer and more stable performance.
Long Life cutting metal
Robust aluminium oxide grains for long-lasting performance
Related links
- Bosch X Lock Aluminium Oxide P120 Grit 25 Per Pack
- Bosch X-LOCK Aluminium Oxide, 115 mm x 2.5 mm Thick 1 Per Pack
- Bosch X Lock Aluminium Oxide 120 μm Grit 10 Per Pack
- Bosch X Lock Aluminium Oxide P120 Grit 10 Per Pack
- Bosch X Lock Aluminium Oxide Fine Grade, 80 Grit 50 Per Pack
- Bosch X Lock Aluminium Oxide P80 Grit 25 Per Pack
- Bosch X Lock Aluminium Oxide Abrasive Disc 60 Grit 50
- Bosch X Lock Aluminium Oxide Very Fine Grade, 25 Grit 25 Per Pack
