Bosch X Lock Silicon Carbide, 125 mm x 1 mm Thick, Very Fine Grade, 25 Grit 25 Per Pack
- RS Stock No.:
- 187-5622
- Distrelec Article No.:
- 304-21-545
- Mfr. Part No.:
- 2608619262
- Manufacturer:
- Bosch
Image representative of range
Subtotal (1 pack of 25 units)*
€36.02
(exc. VAT)
€44.30
(inc. VAT)
In Stock
- 99 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €36.02 | €1.441 |
*price indicative
- RS Stock No.:
- 187-5622
- Distrelec Article No.:
- 304-21-545
- Mfr. Part No.:
- 2608619262
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Cutting Disc | |
| Disc Diameter | 125mm | |
| Thickness | 1mm | |
| Abrasive Material | Silicon Carbide | |
| Bore Diameter | 22.23mm | |
| Grit Size | 25 | |
| Grade | Very Fine | |
| Maximum Safe Speed | 80m/s | |
| Quantity Per Package | 25Per Pack | |
| Standards/Approvals | No | |
| Series | X Lock | |
| Material Cut | Stainless Steel | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Cutting Disc | ||
Disc Diameter 125mm | ||
Thickness 1mm | ||
Abrasive Material Silicon Carbide | ||
Bore Diameter 22.23mm | ||
Grit Size 25 | ||
Grade Very Fine | ||
Maximum Safe Speed 80m/s | ||
Quantity Per Package 25Per Pack | ||
Standards/Approvals No | ||
Series X Lock | ||
Material Cut Stainless Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Bosch X-LOCK Cutting Disc, 125x1x22.23mm - 2608619262
This cutting disc is a high-quality product from Bosch, designed specifically for professional use. With a disc diameter of 125mm and a thickness of 1mm, it provides precise and efficient cutting. The X-LOCK system ensures easy and quick disc changes, making it a convenient tool for various applications in industries like automation, electronics, and mechanical.
Features & Benefits
• X-LOCK system allows for effortless disc changes
• 125mm disc diameter and 1mm thickness for accurate cutting
• Round shape with a bore sise of 22.23mm for compatibility with a range of tools
• Maximum safe speed of 80 m/s ensures high-speed cutting
• Pack of 25 discs for convenience and multipack options
• Suitable for stainless steel/Inox materials for versatile applications
• Provides clean cuts without burr formation or blue discoloration
Applications
• Ideal for cutting stainless steel and Inox materials
• Suitable for both professional and DIY projects
Can it be used with any Bosch power tool model?
Yes, the cutting disc is compatible with a range of Bosch power tools.
Will it leave burrs or discoloration on the material after cutting?
No, it ensures clean cuts without burr formation or blue discoloration.
Is the pack sise customizable according to user needs?
Yes, the minimum order quantity is 25 pieces, but larger quantities are also available upon request.
Related links
- Bosch X Lock Silicon Carbide Very Fine Grade, 25 Grit 25 Per Pack
- Bosch X Lock Silicon Carbide Very Fine Grade, 25 Grit 25 Per Pack
- Bosch X Lock Silicon Carbide Very Fine Grade, 25 Grit 25 Per Pack
- Bosch X Lock Silicon Carbide Very Fine Grade, 25 Grit 25 Per Pack
- Bosch X Lock Silicon Carbide Very Fine Grade, 10 Grit 10 Per Pack
- Bosch X-LOCK Silicon Carbide, 125 mm 1 Each
- Bosch X Lock Aluminium Oxide Very Fine Grade, 25 Grit 25 Per Pack
- Bosch X Lock Silicon Carbide Very Fine Grade, 10 Grit 10 Per Pack
