Bosch X Lock Silicon Carbide, 115 mm x 1 mm Thick, Very Fine Grade, 25 Grit 25 Per Pack
- RS Stock No.:
- 187-5621
- Mfr. Part No.:
- 2608619261
- Manufacturer:
- Bosch
Image representative of range
Subtotal (1 pack of 25 units)*
€34.27
(exc. VAT)
€42.15
(inc. VAT)
In Stock
- 3 unit(s) ready to ship
- Plus 38 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €34.27 | €1.371 |
*price indicative
- RS Stock No.:
- 187-5621
- Mfr. Part No.:
- 2608619261
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Disc Diameter | 115mm | |
| Product Type | Cutting Disc | |
| Thickness | 1mm | |
| Abrasive Material | Silicon Carbide | |
| Bore Diameter | 22.23mm | |
| Grit Size | 25 | |
| Grade | Very Fine | |
| Maximum Safe Speed | 80m/s | |
| Quantity Per Package | 25Per Pack | |
| Standards/Approvals | No | |
| Series | X Lock | |
| Material Cut | Stainless Steel | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Disc Diameter 115mm | ||
Product Type Cutting Disc | ||
Thickness 1mm | ||
Abrasive Material Silicon Carbide | ||
Bore Diameter 22.23mm | ||
Grit Size 25 | ||
Grade Very Fine | ||
Maximum Safe Speed 80m/s | ||
Quantity Per Package 25Per Pack | ||
Standards/Approvals No | ||
Series X Lock | ||
Material Cut Stainless Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Bosch X-LOCK Series Sanding Disc, 115mm Disc Diametre, Stainless Steel Material Cut - 2608619261
The Bosch X-LOCK 115mm Cutting Disc is a high-quality product designed for precision cutting in industries such as automation, electronics, electrical, and mechanical. This cutting disc boasts a round shape with a 22.23mm bore and a thin 1mm thickness, making it Ideal for stainless steel cutting applications. With a maximum safe speed of 80 m/s and X-LOCK capability, this cutting disc from Bosch is a reliable and efficient tool for professionals.
Features & Benefits
• Round shape cutting disc for precise cutting
• 22.23mm bore size for compatibility with various machines
• 1mm thickness for fast and efficient cutting
• X-LOCK feature for easy and secure disc changes
• 115mm diametre for versatile cutting applications
• Suitable for cutting stainless steel with ease
• High-speed disc capable of operating at 80 m/s
Applications
• Ideal for cutting stainless steel materials
• Perfect for use in automation, electronics, electrical, and mechanical industries
Will it fit on all machines with a 22.23mm bore size?
Yes, this cutting disc is designed to fit machines with a 22.23mm bore size for versatile use.
Is it safe to operate at the maximum speed of 80 m/s?
Yes, the cutting disc is designed to operate safely at speeds up to 80 m/s for efficient cutting.
Can the X-LOCK feature be easily operated by professionals?
Yes, the X-LOCK feature ensures easy and secure disc changes for professionals working in various industries.
Related links
- Bosch X Lock Silicon Carbide Very Fine Grade, 25 Grit 25 Per Pack
- Bosch X Lock Silicon Carbide Very Fine Grade, 25 Grit 25 Per Pack
- Bosch X Lock Silicon Carbide Very Fine Grade, 25 Grit 25 Per Pack
- Bosch X Lock Silicon Carbide Very Fine Grade, 25 Grit 25 Per Pack
- Bosch X Lock Silicon Carbide Very Fine Grade, 10 Grit 10 Per Pack
- Bosch X Lock Aluminium Oxide Very Fine Grade, 25 Grit 25 Per Pack
- Bosch X Lock Aluminium Oxide P120 Grit 25 Per Pack
- Bosch X Lock Aluminium Oxide 120 μm Grit 25 Per Pack
