3M Silicon Carbide Sanding Disc, 125mm, Extra Coarse Grade, 10 in pack
- RS Stock No.:
- 187-8709
- Mfr. Part No.:
- 51890
- Manufacturer:
- 3M
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Box of 10
€247.01
(exc. VAT)
€303.82
(inc. VAT)
- RS Stock No.:
- 187-8709
- Mfr. Part No.:
- 51890
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Select all | ||
|---|---|---|
Brand 3M | ||
- COO (Country of Origin):
- US
3M Scotch-Brite Series Abrasive Disc, 125mm Diameter, Extra Coarse Grade - 51890
This abrasive disc is a high-quality cleaning and sanding tool designed for multiple applications. The 125mm diameter disc features an extra coarse grade of silicon carbide, making it suitable for various tasks such as cleaning, deburring, and paint stripping. With a bore size of 22mm, this product is compatible with various rotary tools, ensuring versatility in industrial settings.
Features & Benefits
• Constructed with silicon carbide for superior cutting efficiency
• Designed for high-speed applications up to 10,600rpm
• Non-woven fibre structure for enhanced durability
• Includes 10 discs in each pack for extended use
• Provides effective cleaning without damaging surfaces
• Ideal for use with 3M Roloc™ accessories for optimal performance
Applications
• Used for cleaning and finishing on metal surfaces
• Ideal for scuffing and blending operations
• Suitable for deburring edges and preparing surfaces
• Utilised in paint stripping
• Perfect for use with rotary disc sanding tools
What makes this disc suitable for cleaning and stripping tasks?
The disc's extra coarse silicon carbide material effectively removes paint and debris without damaging the underlying surface. Its non-woven fibre construction provides flexibility, allowing for thorough cleaning in hard-to-reach areas.
Can this abrasive disc be used with different rotary tools?
Yes, it features a 22mm bore size, making it compatible with a variety of rotary tools. This versatility allows for its use across different tasks in industrial and mechanical environments.
What storage conditions are best for maintaining the quality of these discs?
It is recommended to store the discs in a cool, dry place with temperatures between 16-26°C and a humidity level of 35-50%. This helps to preserve the integrity of the abrasive material.
How does the disc perform under high-speed conditions?
This abrasive disc is rated for a maximum safe speed of 10,600rpm, ensuring it maintains performance during high-speed operations while providing consistent results.
Why choose 3M?
3M is a leading innovator of abrasive technologies, constantly evolving to provide ideal solutions to industrial and commercial applications. With 3M you can be assured of a wide selection of quality products.
Related links
- 3M Silicon Carbide Sanding Disc Extra Coarse Grade, 10 in pack
- 3M Silicon Carbide Sanding Disc Extra Coarse Grade, 10 in pack
- 3M Silicon Carbide Sanding Disc Extra Coarse Grade, 10 in pack
- 3M Aluminium Oxide Sanding Disc Extra Coarse Grade, 10 in pack
- 3M Silicon Carbide Sanding Disc Extra Coarse Grade, 40 in pack
- 3M Silicon Carbide Sanding Disc Extra Coarse Grade, 40 in pack
- 3M Silicon Carbide Abrasive Disc Abrasive Disc Extra Coarse Grade, 10 Grit
- 3M Extra Coarse 50.8mm Silicon Carbide Sanding Disc
