Norton Aluminium Oxide Abrasive Disc Cutting Disc, 200 mm, Coarse Grade, P60 Grit
- RS Stock No.:
- 195-3572
- Mfr. Part No.:
- 66253056380
- Manufacturer:
- Norton
Subtotal (1 unit)*
€15.88
(exc. VAT)
€19.53
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.88 |
*price indicative
- RS Stock No.:
- 195-3572
- Mfr. Part No.:
- 66253056380
- Manufacturer:
- Norton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norton | |
| Sub Type | Cutting Disc | |
| Disc Diameter | 200mm | |
| Product Type | Abrasive Disc | |
| Abrasive Material | Aluminium Oxide | |
| Grit Size | P60 | |
| Colour | Black | |
| Grade | Coarse | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Norton | ||
Sub Type Cutting Disc | ||
Disc Diameter 200mm | ||
Product Type Abrasive Disc | ||
Abrasive Material Aluminium Oxide | ||
Grit Size P60 | ||
Colour Black | ||
Grade Coarse | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Non-reinforced cut-off wheels are only designed for use on fixed base machines, where the work is securely clamped, the wheel is adequately guarded and operating on a controlled cutting plane. They are suitable for use in dry or wet conditions, depending on bond type.
Applications
Cutting
Related links
- Norton Aluminium Oxide Abrasive Disc Cutting Disc Coarse Grade, P60 Grit
- Norton Aluminium Oxide Abrasive Disc Cutting Disc Coarse Grade, P60 Grit
- Norton Aluminium Oxide Abrasive Disc Cutting Disc Medium Grade, P60 Grit
- 3M Aluminium Oxide Abrasive Disc Non-Woven Coarse Grade, P60 Grit
- Norton Aluminium Oxide Abrasive Disc Cutting Disc Coarse Grade, P80 Grit
- Norton Aluminium Oxide Abrasive Disc Cutting Disc Coarse Grade, P30 Grit
- Norton Aluminium Oxide Abrasive Disc Cutting Disc Coarse Grade, P24 Grit
- Norton Aluminium Oxide Abrasive Disc Cutting Disc Coarse Grade, P36 Grit
