3M Aluminium Oxide, 115 mm, Medium Grade, P40 Grit 10 Per Pack
- RS Stock No.:
- 221-3731
- Mfr. Part No.:
- SCD/B-SE 115 A GROS
- Manufacturer:
- 3M
Subtotal (1 box of 10 units)*
€94.95
(exc. VAT)
€116.79
(inc. VAT)
Limited stock
- 31 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €94.95 | €9.495 |
*price indicative
- RS Stock No.:
- 221-3731
- Mfr. Part No.:
- SCD/B-SE 115 A GROS
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Abrasive Disc | |
| Disc Diameter | 115mm | |
| Abrasive Material | Aluminium Oxide | |
| Bore Diameter | 22mm | |
| Grit Size | P40 | |
| Grade | Medium | |
| Quantity Per Package | 10Per Pack | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Abrasive Disc | ||
Disc Diameter 115mm | ||
Abrasive Material Aluminium Oxide | ||
Bore Diameter 22mm | ||
Grit Size P40 | ||
Grade Medium | ||
Quantity Per Package 10Per Pack | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Scotch-Brite™ Surface Conditioning Disc SE-DB Maroon 115mm x 22mm
The Scotch-Brite™ disc is a surface conditioning disc that combines an aggressive abrasive and a self-gripping fastening system. The disc is constructed of an aluminium oxide offering a continuous fast cutting action and consistency. Suitable for a variety of general purpose metalworking applications from deburring and finishing.
Outstanding Cutting Performance
The Scotch-Brite™ disc contains an impressive aluminium oxide abrasive blend within a non-woven disc giving a great performance on mild and stainless steels. The blend breaks down to produce a consistently Sharp edge that cuts Faster than conventional abrasives. The disc is suitable for a range of substrates, for both wood and metal. Incorporating an abrasive into non-woven nylon fibres makes this material resistant to overheating and clogging and guarantees a high cutting performance.
Features and Benefits
For Faster cutting and longer life than SC Surface Conditioning discs in heavy duty deburring and finishing
A fast cutting disc that conforms well to help preserve edges
Secure hook and loop attachment and conformability offers aggressive cutting without damaging base material
Open web design resists loading and runs cool for consistent finishes
3M™ Hookit™ attachment system offers quick and easy disc change in multi-step finishing processes
Typical Applications
These Fibre discs are great for working on wood and metals. Preparing the surface, grinding and deburring large and small metal areas. This could occur in industries such as farm and construction, automotive, ship and boat building, metal fabrication.
FAQ's
Benefits of using a non-woven disc?
Non-woven discs produce a consistent, uniformed performance throughout its functional life. These discs offer flexibility allowing the material to adapt to the contours and irregularities of the surface.
Related links
- 3M Aluminium Oxide Grinding Disc Medium Grade, P40 Grit
- 3M PN-DH Aluminium Oxide Medium Grade, P150 Grit 25 Per Pack
- 3M Aluminium Oxide Abrasive Disc Roloc Medium Grade
- 3M SC Aluminium Oxide Medium Grade 1 Per Pack
- 3M Aluminium Oxide Abrasive Disc Grinding Disc Medium Grade, P60 Grit
- 3M Hookit Aluminium Oxide Grinding Disc Abrasive Disc Medium Grade, P80 Grit 10
- DeWALT DT D-Paper Medium Grade, P40 Grit
- 3M 566A Zirconia Aluminium Flap Disc Coarse Grade, P40 Grit 1 Per Pack