Bosch X Lock Diamond, 115 mm x 3 mm Thick, Very Fine Grade, 1 Grit 1 Per Pack
- RS Stock No.:
- 231-1186
- Mfr. Part No.:
- 2608902472
- Manufacturer:
- Bosch
Subtotal (1 unit)*
€31.80
(exc. VAT)
€39.11
(inc. VAT)
In Stock
- Plus 8 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €31.80 |
*price indicative
- RS Stock No.:
- 231-1186
- Mfr. Part No.:
- 2608902472
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Cutting Disc | |
| Disc Diameter | 115mm | |
| Thickness | 3mm | |
| Abrasive Material | Diamond | |
| Bore Diameter | 22.23mm | |
| Grit Size | 1 | |
| Grade | Very Fine | |
| Quantity Per Package | 1Per Pack | |
| Standards/Approvals | No | |
| Material Cut | Metal | |
| Series | X Lock | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Cutting Disc | ||
Disc Diameter 115mm | ||
Thickness 3mm | ||
Abrasive Material Diamond | ||
Bore Diameter 22.23mm | ||
Grit Size 1 | ||
Grade Very Fine | ||
Quantity Per Package 1Per Pack | ||
Standards/Approvals No | ||
Material Cut Metal | ||
Series X Lock | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KR
Bosch X-Lock Series Cutting Disc, Diamond Abrasive, 115mm Disc Diameter - 2608900532
This cutting disc by Bosch is designed with high-quality diamond abrasive material that features a bore size of 22.23mm and a disc diameter of 115mm. The X-LOCK technology ensures easy and secure disc changes, making it a versatile tool for various cutting applications. With a thin 3mm thickness, this cutting disc offers precision and efficiency in your cutting tasks.
Features & Benefits
• Diamond abrasive material ensures durability and high cutting performance
• X-LOCK system allows for quick disc changes without the need for additional tools
• 115mm disc diameter suitable for a wide range of cutting applications
• 22.23mm bore size for compatibility with most angle grinders
• Thin 3mm thickness for precise and clean cuts
Applications
• Ideal for cutting metal, steel, and other hard materials
• Suitable for professional use in workshops, construction sites, and fabrication industries
• Essential for cutting tasks that require precision and efficiency
Can it be used for cutting steel and metal?
Yes, this cutting disc is specifically designed for cutting metal, steel, and other hard materials with ease.
Will it fit most angle grinders?
Yes, the bore size of 22.23 mm allows this cutting disc to be compatible with most standard angle grinders.
Is it suitable for professional use?
Yes, it is suitable for use in workshops, construction sites, and fabrication industries where precision cutting is required.
Related links
- Bosch X-LOCK Diamond, 115 mm x 1.6 mm Thick 1 Per Pack
- Bosch X-LOCK Diamond, 115 mm x 1.4 mm Thick 1 Per Pack
- Bosch X-LOCK Diamond, 115 mm x 2.4 mm Thick 1 Per Pack
- Bosch X Lock Carbide Very Fine Grade, 1 Grit 1
- Bosch X-LOCK Abrasive Grains Sanding 50 Grit 1 Per Pack
- Bosch X-LOCK Abrasive Grains Sanding 36 Grit 1 Per Pack
- Bosch X-LOCK Abrasive Grains Sanding 120 Grit 1 Per Pack
- Bosch X Lock Zirconia Aluminium Flap Disc Medium Grade, 60 μm Grit 1 Per Pack
