Bosch X Lock Carbide, 115 mm, Very Fine Grade, 1 Grit 1
- RS Stock No.:
- 187-5630
- Mfr. Part No.:
- 2608901192
- Manufacturer:
- Bosch
Subtotal (1 unit)*
€20.47
(exc. VAT)
€25.18
(inc. VAT)
In Stock
- Plus 13 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.47 |
*price indicative
- RS Stock No.:
- 187-5630
- Mfr. Part No.:
- 2608901192
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Disc Diameter | 115mm | |
| Product Type | Cutting Disc | |
| Abrasive Material | Carbide | |
| Grit Size | 1 | |
| Grade | Very Fine | |
| Quantity Per Package | 1 | |
| Maximum Safe Speed | 80m/s | |
| Standards/Approvals | No | |
| Series | X Lock | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Disc Diameter 115mm | ||
Product Type Cutting Disc | ||
Abrasive Material Carbide | ||
Grit Size 1 | ||
Grade Very Fine | ||
Quantity Per Package 1 | ||
Maximum Safe Speed 80m/s | ||
Standards/Approvals No | ||
Series X Lock | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The X-LOCK Carbide Multi Wheel cutting disc converts an angle grinder into a universal tool. This unique wheel is the first accessory on the market that enables safe, durable and easy cutting with angle grinders of soft materials. Featuring a carbide grit cutting edge produced with laser melting technology, the wheel provides a durable and safe performance on a wide range of materials. Its slim body design with expansion slot ensures exceptionally high cutting speeds and prevents blade deformation. X-LOCK Carbide Multi Wheel cutting discs also fit standard angle grinders.
X-LOCK Carbide Multi Wheel cutting disc converts an angle grinder into a universal tool
Carbide grit cutting edge produced with laser melting technology: durable and safe performance on a variety of materials
Slim body with expansion slot prevents blade deformation and ensures exceptionally high cutting speeds
Related links
- Bosch X Lock Carbide Very Fine Grade
- Bosch X Lock Diamond Very Fine Grade, 1 Grit 1 Per Pack
- Bosch X Lock Silicon Carbide Very Fine Grade, 25 Grit 25 Per Pack
- Bosch X Lock Silicon Carbide Very Fine Grade, 10 Grit 10 Per Pack
- Bosch X Lock Silicon Carbide Very Fine Grade, 25 Grit 25 Per Pack
- Bosch X Lock Zirconia Aluminium Flap Disc Fine Grade, 80 μm Grit 1 Per Pack
- Bosch EXPERT Carbide Very Fine Grade, 1 Grit 1 Per Pack
- Bosch X Lock Zirconia Aluminium Flap Disc Fine Grade, P80 Grit 1 Per Pack
