3M Cubitron II Ceramic Flap Disc, 125 mm, 60 Grade, 254 μm Grit 1200
- RS Stock No.:
- 234-7794
- Mfr. Part No.:
- 7100105863
- Manufacturer:
- 3M
Subtotal (1 pack of 10 units)*
€87.24
(exc. VAT)
€107.31
(inc. VAT)
Temporarily out of stock
- Shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €87.24 | €8.724 |
*price indicative
- RS Stock No.:
- 234-7794
- Mfr. Part No.:
- 7100105863
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Sub Type | Flap Disc | |
| Disc Diameter | 125mm | |
| Product Type | Abrasive Disc | |
| Abrasive Material | Ceramic | |
| Grit Size | 254 μm | |
| Grade | 60 | |
| Quantity Per Package | 1200 | |
| Standards/Approvals | No | |
| Series | Cubitron II | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Sub Type Flap Disc | ||
Disc Diameter 125mm | ||
Product Type Abrasive Disc | ||
Abrasive Material Ceramic | ||
Grit Size 254 μm | ||
Grade 60 | ||
Quantity Per Package 1200 | ||
Standards/Approvals No | ||
Series Cubitron II | ||
RoHS Status: Exempt
3M Cubitron II Series Abrasive Disc, 125mm Disc Diameter, 22mm Bore Size - 7100105863
This abrasive disc is designed specifically for medium to high unit pressure applications. This 125mm ceramic flap disc excels in tasks such as beveling, slag removal, weld grinding, and heavy deburring. It incorporates a blend of ceramic Precision Shaped Grain and crushed ceramic grain, making it highly effective for refinishing stainless steel and various alloys.
Features & Benefits
• Engineered for medium to high unit pressure tasks
• Offers superior performance in heavy deburring applications
• Designed with a blend of Advanced ceramic materials
• Resin bonded for optimal durability and extended life
• Compatible with guarded tools for enhanced safety
• Ideal for refining stainless steel with precision
• Offers superior performance in heavy deburring applications
• Designed with a blend of Advanced ceramic materials
• Resin bonded for optimal durability and extended life
• Compatible with guarded tools for enhanced safety
• Ideal for refining stainless steel with precision
Applications
• Used for beveling stainless steel edges
• Suitable for efficient slag removal on metal surfaces
• Effective for heavy weld grinding in metal fabrication
• Utilised in deburring across various industries
• Works seamlessly with industrial abrasive tools for versatile usage
• Suitable for efficient slag removal on metal surfaces
• Effective for heavy weld grinding in metal fabrication
• Utilised in deburring across various industries
• Works seamlessly with industrial abrasive tools for versatile usage
How does this abrasive disc perform under varying pressures?
It is specifically engineered to handle medium to high unit pressures, ensuring durability and performance while maintaining effectiveness during heavy-duty applications.
What safety precautions should be taken when using this disc?
Ensure to use it with guarded tools and do not trim the fibreglass support plate, as improper handling may lead to injuries.
Can this product be stored for long periods?
Proper storage conditions are Crucial
it should be kept in a dry environment at 16 °C – 26 °C with low humidity to maintain its effectiveness.
What distinguishes the abrasive material in this disc from others?
The ceramic Precision Shaped Grain provides an aggressive cut and longevity compared to standard materials, making it suitable for demanding applications.
What applications benefit most from using this flap disc?
It is particularly effective for heavy-duty tasks like weld grinding and refining stainless steel surfaces, where precision and efficiency are vital.
Related links
- 3M Cubitron II Ceramic Ceramic Flap Disc 60 Grade, 254 μm Grit 1 Each
- 3M Cubitron II Ceramic Flap Disc 40 Grade 1200
- 3M Cubitron II Ceramic Flap Disc 80+ Grade, 165 μm Grit 1
- 3M Cubitron II Ceramic Ceramic Flap Disc 40 Grade 2800
- 3M Cubitron II Ceramic Flap Disc 60 Grade, 254 μm Grit 1400 Per Pack
- 3M Cubitron II Aluminium Oxide Flap Disc 60 Grade, 254 μm Grit 80 Per Pack
- 3M Cubitron II 967A Ceramic Flap Disc 60 Grade, 60+ Grit
- 3M Cubitron II Ceramic Ceramic Flap Disc 80 Grade, 165 μm Grit 200