Bosch Best for Concrete Fibreglass, 230 mm x 2.4 mm Thick 1 Per Pack
- RS Stock No.:
- 247-8355
- Mfr. Part No.:
- 2608602655
- Manufacturer:
- Bosch
Subtotal (1 unit)*
€177.49
(exc. VAT)
€218.31
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €177.49 |
*price indicative
- RS Stock No.:
- 247-8355
- Mfr. Part No.:
- 2608602655
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Abrasive Disc | |
| Disc Diameter | 230mm | |
| Thickness | 2.4mm | |
| Abrasive Material | Fibreglass | |
| Bore Diameter | 22.23mm | |
| Quantity Per Package | 1Per Pack | |
| Standards/Approvals | No | |
| Series | Best for Concrete | |
| Material Cut | Concrete | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Abrasive Disc | ||
Disc Diameter 230mm | ||
Thickness 2.4mm | ||
Abrasive Material Fibreglass | ||
Bore Diameter 22.23mm | ||
Quantity Per Package 1Per Pack | ||
Standards/Approvals No | ||
Series Best for Concrete | ||
Material Cut Concrete | ||
- COO (Country of Origin):
- CN
The BOSCH diamond blade best for cement bonded fibre board, concrete old, concrete re-inforced, exposed concrete, gypsum, pavment slabs, porous concrete, pumic Stone, sandstone, screed concrete.
Ideal for all types of hardened concrete and reinforced concrete
Excellent cutting speed thanks to the Speed Slots for less side friction
Up to 15 mm segment height for a long lifetime, even in demanding materials laser-welded diamond cutting segments
Related links
- Bosch Best for Universal Diamond, 230 mm x 2.4 mm Thick 1 Per Pack
- Bosch Stone Fibreglass, 230 mm x 2.3 mm Thick 1 Per Pack
- SAM KDD Diamond, 230 mm x 2.4 mm Thick 25 Per Pack
- DeWALT Diamond, 230 mm x 2.4 mm Thick
- Bosch X-LOCK Diamond, 125 mm x 2.4 mm Thick 1 Per Pack
- Bosch X-LOCK Diamond, 115 mm x 2.4 mm Thick 1 Per Pack
- Bosch 2608 Diamond, 180 mm x 2.4 mm Thick 1 Per Pack
- Bosch 2608 Diamond, 150 mm x 2.4 mm Thick 1 Per Pack
