Bosch Best for Universal Diamond, 230 mm x 2.4 mm Thick 1 Per Pack
- RS Stock No.:
- 247-8359
- Mfr. Part No.:
- 2608900663
- Manufacturer:
- Bosch
Subtotal (1 unit)*
€164.65
(exc. VAT)
€202.52
(inc. VAT)
Temporarily out of stock
- 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €164.65 |
*price indicative
- RS Stock No.:
- 247-8359
- Mfr. Part No.:
- 2608900663
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Disc Diameter | 230mm | |
| Product Type | Abrasive Disc | |
| Thickness | 2.4mm | |
| Abrasive Material | Diamond | |
| Bore Diameter | 22.23mm | |
| Quantity Per Package | 1Per Pack | |
| Standards/Approvals | No | |
| Series | Best for Universal | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Disc Diameter 230mm | ||
Product Type Abrasive Disc | ||
Thickness 2.4mm | ||
Abrasive Material Diamond | ||
Bore Diameter 22.23mm | ||
Quantity Per Package 1Per Pack | ||
Standards/Approvals No | ||
Series Best for Universal | ||
- COO (Country of Origin):
- VN
The BOSCH new best for universal diamond blade was specially designed to provide up to 30% more cutting speed thanks to new segment design (Speedteq) and innovative 3D diamond array technology(3Dteq).
Ideal for general building materials such as concrete, masonry, brick, granite, cast iron pipe and occasionally metal.
Excellent cutting performance thanks to the special segment form "speedteQ" for less friction when engaging and disengaging the placed a
Related links
- Bosch Best for Concrete Fibreglass, 230 mm x 2.4 mm Thick 1 Per Pack
- SAM KDD Diamond, 230 mm x 2.4 mm Thick 25 Per Pack
- DeWALT Diamond, 230 mm x 2.4 mm Thick
- Bosch Universal Turbo Diamond, 230 mm x 2.5 mm Thick 1 Per Pack
- Bosch EXPERT Diamond, 230 mm x 10 mm Thick 1 Per Pack
- Bosch 2608602200 Diamond 1 Grit 1 Per Pack
- SAM KDD Diamond, 230 mm x 2.6 mm Thick 25 Per Pack
- Bosch X-LOCK Diamond, 125 mm x 2.4 mm Thick 1 Per Pack
