Bosch EXPERT Diamond, 230 mm x 10 mm Thick 1 Per Pack
- RS Stock No.:
- 247-8368
- Mfr. Part No.:
- 2608900536
- Manufacturer:
- Bosch
Subtotal (1 unit)*
€100.35
(exc. VAT)
€123.43
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €100.35 |
*price indicative
- RS Stock No.:
- 247-8368
- Mfr. Part No.:
- 2608900536
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Disc Diameter | 230mm | |
| Product Type | Abrasive Disc | |
| Thickness | 10mm | |
| Abrasive Material | Diamond | |
| Bore Diameter | 22.23mm | |
| Quantity Per Package | 1Per Pack | |
| Standards/Approvals | No | |
| Series | EXPERT | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Disc Diameter 230mm | ||
Product Type Abrasive Disc | ||
Thickness 10mm | ||
Abrasive Material Diamond | ||
Bore Diameter 22.23mm | ||
Quantity Per Package 1Per Pack | ||
Standards/Approvals No | ||
Series EXPERT | ||
- COO (Country of Origin):
- KR
The BOSCH diamond metal disc has a life span of up to 100 times longer when cutting metal. Its steel body with diamond cutting edge is extremely robust and the disc maintains the same cutting depth and a constant speed during its long service life.
Circular saw
Ø 230 mm
Suitable for - Metal
Related links
- Bosch EXPERT Diamond Metal Wheel Diamond, 180 mm x 10 mm Thick 1 Per Pack
- RS PRO Diamond 1 Grit 1
- Bosch Best for Universal Diamond, 230 mm x 2.4 mm Thick 1 Per Pack
- Bosch 2608602200 Diamond 1 Grit 1 Per Pack
- Bosch Universal Turbo Diamond, 230 mm x 2.5 mm Thick 1 Per Pack
- SAM KDD Diamond, 230 mm x 2.4 mm Thick 25 Per Pack
- SAM KDD Diamond, 230 mm x 2.6 mm Thick 25 Per Pack
- DeWALT Diamond, 230 mm x 2.4 mm Thick
