SAM Foam Abrasive Disc Abrasive Disc, 75 mm, 800 Grade
- RS Stock No.:
- 262-5916
- Mfr. Part No.:
- 1346-932
- Manufacturer:
- SAM
Subtotal (1 unit)*
€89.95
(exc. VAT)
€110.64
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €89.95 |
*price indicative
- RS Stock No.:
- 262-5916
- Mfr. Part No.:
- 1346-932
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Abrasive Disc | |
| Sub Type | Abrasive Disc | |
| Disc Diameter | 75mm | |
| Abrasive Material | Foam | |
| Grade | 800 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Abrasive Disc | ||
Sub Type Abrasive Disc | ||
Disc Diameter 75mm | ||
Abrasive Material Foam | ||
Grade 800 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Vallorbe micro-finishing abrasive disc for renovating headlight inserts. They match the curves of the bodywork perfectly and reduce scratches and shorten the buffing time.
The foam interfaces are designed to give a better finish
Weight 0.08 kg
Related links
- SAM Foam Abrasive Disc Abrasive Disc, 75 mm
- SAM Foam Abrasive Disc Abrasive Disc 500 Grit
- SAM Foam Abrasive Disc Abrasive Disc 1500 Grit
- 3M Ceramic Abrasive Disc Abrasive Disc 800 Grade, 800 Grit
- 3M Ceramic Abrasive Disc Abrasive Disc 800 Grade, 800 Grit
- 3M Foam Abrasive Disc Abrasive Disc, 75 mm
- SAM Abrasive Paper Abrasive Disc Abrasive Disc 400 Grade, 1 Grit
- RS PRO Aluminium Oxide Abrasive Disc Abrasive Disc Coarse Grade, 25 Grit
