3M Foam Abrasive Disc Sanding Disc, 75 mm
- RS Stock No.:
- 240-1182
- Mfr. Part No.:
- 7100193763
- Manufacturer:
- 3M
Subtotal (1 box of 15 units)*
€73.56
(exc. VAT)
€90.48
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €73.56 | €4.904 |
*price indicative
- RS Stock No.:
- 240-1182
- Mfr. Part No.:
- 7100193763
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Sub Type | Sanding Disc | |
| Disc Diameter | 75mm | |
| Backing Material | Foam | |
| Product Type | Abrasive Disc | |
| Abrasive Material | Foam | |
| Colour | Grey, Blue | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Sub Type Sanding Disc | ||
Disc Diameter 75mm | ||
Backing Material Foam | ||
Product Type Abrasive Disc | ||
Abrasive Material Foam | ||
Colour Grey, Blue | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The 3M Trizact Hook it Foam Abrasive Disc removes fine sand scratches on painted surfaces to reduce the amount of time spent compounding. Three-dimensional mineral abrasive structures are distributed uniformly across the disc surface and wear evenly for consistent finishes, longer disc life and reduced material costs. Foam backed discs are part of The 3M Perfect-It™ Paint Finishing System.
Part of the 3M Perfect-It Paint Finishing System for high gloss and deep colour paint finishes
Ideal for refining sand scratches to help reduce the amount of time spent compounding
Patterned, precise mineral structures provide a combination of fast cut and consistent finish
Long lasting, even-wearing abrasive can reduce or eliminate extra materials and even full stages in specific cases
Hook it™ attachment system allows for fast, easy change outs with Hook it™ disc pads and soft interface pads
Related links
- SAM Foam Abrasive Disc Abrasive Disc 500 Grit
- SAM Foam Abrasive Disc Abrasive Disc, 75 mm
- SAM Foam Abrasive Disc Abrasive Disc 800 Grade
- SAM Foam Abrasive Disc Abrasive Disc 1500 Grit
- 3M Foam Abrasive Disc Abrasive Disc Medium Grade
- RS PRO Aluminium Oxide Abrasive Disc Abrasive Disc Coarse Grade, 25 Grit
- SAM Abrasive Paper Abrasive Disc Abrasive Disc 1 Grit
- SAM Abrasive Paper Abrasive Disc Abrasive Disc 400 Grade, 1 Grit