PREMINES Aluminium Oxide Abrasive Disc Sanding Disc, 51 mm, P36 Grit
- RS Stock No.:
- 279-4818
- Mfr. Part No.:
- 4012151
- Manufacturer:
- PREMINES
Subtotal (1 pack of 100 units)*
€121.38
(exc. VAT)
€149.30
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €121.38 | €1.214 |
*price indicative
- RS Stock No.:
- 279-4818
- Mfr. Part No.:
- 4012151
- Manufacturer:
- PREMINES
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREMINES | |
| Product Type | Abrasive Disc | |
| Backing Material | Synthetic Cloth | |
| Sub Type | Sanding Disc | |
| Disc Diameter | 51mm | |
| Abrasive Material | Aluminium Oxide | |
| Grit Size | P36 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand PREMINES | ||
Product Type Abrasive Disc | ||
Backing Material Synthetic Cloth | ||
Sub Type Sanding Disc | ||
Disc Diameter 51mm | ||
Abrasive Material Aluminium Oxide | ||
Grit Size P36 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IE
The PREMINES Sanding Disc with DCR deburring ALOX presents quick change advantages, ensuring optimized work efficiency with swift transitions. This versatile disc accommodates all stages of sanding, from stripping to finishing, offering comprehensive applicability. It is well suited for general use on metals and various other materials.
Efficient for finishing
Can be used with high speed
Related links
- PREMINES Aluminium Oxide Abrasive Disc Abrasive Disc P36 Grit
- PREMINES Aluminium Oxide Abrasive Disc Abrasive Disc P60 Grit
- PREMINES Aluminium Oxide Abrasive Disc Abrasive Disc P80 Grit
- PREMINES Aluminium Oxide Abrasive Disc Abrasive Disc P120 Grit
- PREMINES Zirconium Abrasive Disc Abrasive Disc P36 Grit
- Norton Aluminium Oxide Abrasive Disc Cutting Disc Coarse Grade, P36 Grit
- PREMINES Aluminium Oxide Abrasive Disc Abrasive Disc P100 Grit
- PREMINES Aluminium Oxide Abrasive Disc Abrasive Disc P100 Grit
