PREMINES Aluminium Oxide Abrasive Disc Sanding Disc, 150 mm, P80 Grit
- RS Stock No.:
- 279-4906
- Mfr. Part No.:
- 4003582
- Manufacturer:
- PREMINES
Subtotal (1 pack of 100 units)*
€104.83
(exc. VAT)
€128.94
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €104.83 | €1.048 |
*price indicative
- RS Stock No.:
- 279-4906
- Mfr. Part No.:
- 4003582
- Manufacturer:
- PREMINES
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREMINES | |
| Disc Diameter | 150mm | |
| Sub Type | Sanding Disc | |
| Backing Material | Paper | |
| Product Type | Abrasive Disc | |
| Abrasive Material | Aluminium Oxide | |
| Grit Size | P80 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand PREMINES | ||
Disc Diameter 150mm | ||
Sub Type Sanding Disc | ||
Backing Material Paper | ||
Product Type Abrasive Disc | ||
Abrasive Material Aluminium Oxide | ||
Grit Size P80 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The PREMINES Sanding disc featuring a very resistant backing paper and hard grits, resulting in significant cutting power. Engineered to withstand substantial thermal or mechanical conditions, it excels in both hand and machine sanding applications. Particularly recommended for sanding hard materials, this durable disc is designed for exclusive dry use.
Very strong
Efficient on hard materials
Provides efficient stock removal
Related links
- PREMINES Aluminium Oxide Abrasive Disc Abrasive Disc P80 Grit
- PREMINES Aluminium Oxide Abrasive Disc Abrasive Disc P80 Grade, P80 Grit
- PREMINES Aluminium Oxide Abrasive Disc Abrasive Disc P80 Grit
- PREMINES Aluminium Oxide Abrasive Disc Abrasive Disc P80 Grit
- PREMINES Aluminium Oxide Abrasive Disc Abrasive Disc P80 Grit
- PREMINES Aluminium Oxide Abrasive Disc Abrasive Disc P80 Grit
- PREMINES Ceramic Abrasive Disc Abrasive Disc P80 Grit
- PREMINES Aluminium Oxide Abrasive Disc Abrasive Disc P120 Grit
