PREMINES Aluminium Oxide Abrasive Disc Sanding Disc, 150 mm, P80 Grade, P80 Grit
- RS Stock No.:
- 279-4925
- Mfr. Part No.:
- 4003722
- Manufacturer:
- PREMINES
Subtotal (1 pack of 10 units)*
€13.51
(exc. VAT)
€16.62
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €13.51 | €1.351 |
*price indicative
- RS Stock No.:
- 279-4925
- Mfr. Part No.:
- 4003722
- Manufacturer:
- PREMINES
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREMINES | |
| Sub Type | Sanding Disc | |
| Backing Material | Synthetic Cloth | |
| Product Type | Abrasive Disc | |
| Disc Diameter | 150mm | |
| Abrasive Material | Aluminium Oxide | |
| Grit Size | P80 | |
| Grade | P80 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand PREMINES | ||
Sub Type Sanding Disc | ||
Backing Material Synthetic Cloth | ||
Product Type Abrasive Disc | ||
Disc Diameter 150mm | ||
Abrasive Material Aluminium Oxide | ||
Grit Size P80 | ||
Grade P80 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The PREMINES Sanding disc featuring a very resistant backing paper and hard grits, resulting in significant cutting power. Engineered to withstand substantial thermal or mechanical conditions, it excels in both hand and machine sanding applications. Particularly recommended for sanding hard materials, this durable disc is designed for exclusive dry use.
Very strong
Efficient on hard materials
Provides efficient stock removal
Related links
- PREMINES Aluminium Oxide Abrasive Disc Abrasive Disc P80 Grit
- RS PRO Aluminium Oxide Abrasive Disc Abrasive Disc 80 Grade, P80 Grit
- 3M Hookit Aluminium Oxide Grinding Disc Abrasive Disc Medium Grade, P80 Grit 10
- 3M 245 Aluminium Oxide Grinding Disc Abrasive Disc Coarse Grade, P80 Grit 50 Per Pack
- PREMINES Aluminium Oxide Abrasive Disc Abrasive Disc P80 Grit
- PREMINES Aluminium Oxide Abrasive Disc Abrasive Disc P80 Grit
- PREMINES Aluminium Oxide Abrasive Disc Abrasive Disc P80 Grit
- PREMINES Aluminium Oxide Abrasive Disc Abrasive Disc P80 Grit
