PREMINES Aluminium Oxide Abrasive Disc Abrasive Disc, 125 mm, P60 Grit
- RS Stock No.:
- 279-5034
- Mfr. Part No.:
- 4007322
- Manufacturer:
- PREMINES
Subtotal (1 pack of 10 units)*
€10.21
(exc. VAT)
€12.56
(inc. VAT)
Temporarily out of stock
- Shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €10.21 | €1.021 |
*price indicative
- RS Stock No.:
- 279-5034
- Mfr. Part No.:
- 4007322
- Manufacturer:
- PREMINES
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREMINES | |
| Product Type | Abrasive Disc | |
| Sub Type | Abrasive Disc | |
| Disc Diameter | 125mm | |
| Abrasive Material | Aluminium Oxide | |
| Grit Size | P60 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand PREMINES | ||
Product Type Abrasive Disc | ||
Sub Type Abrasive Disc | ||
Disc Diameter 125mm | ||
Abrasive Material Aluminium Oxide | ||
Grit Size P60 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The PREMINES Sandpaper stands out with its notable advantages, boasting exceptional durability attributed to self sharpening grits. Its latex enriched backing paper ensures high tear resistance, enhancing overall longevity. This all purpose sandpaper is suitable for both hand and machine sanding.
Anti clogging and long lasting
Excellent for finishing works
Very effective on soft materials
Related links
- PREMINES Aluminium Oxide Abrasive Disc Abrasive Disc P60 Grit
- PREMINES Aluminium Oxide Abrasive Disc Abrasive Disc P60 Grit
- PREMINES Aluminium Oxide Abrasive Disc Abrasive Disc P60 Grit
- PREMINES Aluminium Oxide Abrasive Disc Abrasive Disc P60 Grit
- PREMINES Aluminium Oxide Abrasive Disc Abrasive Disc P60 Grit
- PREMINES Aluminium Oxide Abrasive Disc Abrasive Disc P180 Grit
- PREMINES Aluminium Oxide Abrasive Disc Abrasive Disc P120 Grit
- PREMINES Aluminium Oxide Abrasive Disc Abrasive Disc P40 Grit
