PREMINES Aluminium Oxide Abrasive Disc Abrasive Disc, 125 mm, P120 Grit
- RS Stock No.:
- 279-5037
- Mfr. Part No.:
- 4007325
- Manufacturer:
- PREMINES
Subtotal (1 pack of 10 units)*
€8.83
(exc. VAT)
€10.86
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €8.83 | €0.883 |
*price indicative
- RS Stock No.:
- 279-5037
- Mfr. Part No.:
- 4007325
- Manufacturer:
- PREMINES
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREMINES | |
| Sub Type | Abrasive Disc | |
| Disc Diameter | 125mm | |
| Product Type | Abrasive Disc | |
| Abrasive Material | Aluminium Oxide | |
| Grit Size | P120 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand PREMINES | ||
Sub Type Abrasive Disc | ||
Disc Diameter 125mm | ||
Product Type Abrasive Disc | ||
Abrasive Material Aluminium Oxide | ||
Grit Size P120 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The PREMINES Sandpaper stands out with its notable advantages, boasting exceptional durability attributed to self sharpening grits. Its latex enriched backing paper ensures high tear resistance, enhancing overall longevity. This all purpose sandpaper is suitable for both hand and machine sanding.
Anti clogging and long lasting
Excellent for finishing works
Very effective on soft materials
Related links
- PREMINES Aluminium Oxide Abrasive Disc Abrasive Disc P120 Grit
- PREMINES Aluminium Oxide Abrasive Disc Abrasive Disc P120 Grit
- PREMINES Aluminium Oxide Abrasive Disc Abrasive Disc P120 Grit
- PREMINES Aluminium Oxide Abrasive Disc Abrasive Disc P120 Grit
- PREMINES Aluminium Oxide Abrasive Disc Abrasive Disc P120 Grit
- 3M Aluminium Oxide Abrasive Disc Grinding Disc Fine Grade, P120 Grit
- PREMINES Aluminium Oxide Abrasive Disc Abrasive Disc P100 Grit
- PREMINES Aluminium Oxide Abrasive Disc Abrasive Disc P80 Grit
