3M Aluminium Oxide Abrasive Disc Grinding Disc, 125 mm, Fine Grade, P120 Grit
- RS Stock No.:
- 221-3854
- Mfr. Part No.:
- 3M245 125 P120
- Manufacturer:
- 3M
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 221-3854
- Mfr. Part No.:
- 3M245 125 P120
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Disc Diameter | 125mm | |
| Sub Type | Grinding Disc | |
| Product Type | Abrasive Disc | |
| Backing Material | Paper | |
| Abrasive Material | Aluminium Oxide | |
| Grit Size | P120 | |
| Grade | Fine | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Disc Diameter 125mm | ||
Sub Type Grinding Disc | ||
Product Type Abrasive Disc | ||
Backing Material Paper | ||
Abrasive Material Aluminium Oxide | ||
Grit Size P120 | ||
Grade Fine | ||
Standards/Approvals No | ||
RoHS Status: Exempt
3M™ Hookit™ Abrasive Disc 245 Green, 125 mm
The 3M™ Hookit™ 245 Paper Disc contains a 3M high-performance aluminium oxide abrasive offers a continuous cutting action. The abrasive blend is resin bonded that prevents premature burning extending the life, whilst offering quality and consistent results. These are suitable for initial and intermediate sanding preparations.
Outstanding Cutting Performance
The 245 disc contains an impressive abrasive blend that is capable for general purpose lightweight sanding. The blend offers a continuous cutting action and coupled with a stiff paper backing, which aids for a sustained cutting action and longer life. The 3M™ Hookit™ attachment allows the disc to be easily changed out simply and safely.
The 3M™ Hookit™ 245 Paper Disc is well-suited for initial and intermediate sanding of solid or painted metal surfaces and plastic parts. The resin bonded abrasive helps to extend the life and efficiency as it reduces premature overheating.
Features and Benefits
Sustained cutting action from aluminium oxide abrasive with a longer life;Resin bonded abrasive to prevent premature burning;Use on a variety of surfaces effectively;Hookit™ system allows for a quick disc change simply and safely
Hook & Loop Discs
All discs have hook and loop type fastening and can be attached and re-attached as many times as necessary. All abrasives are synthetic resin bonded. All discs can be used with Norgrip® Backing Pads.
Related links
- 3M Aluminium Oxide Abrasive Disc Grinding Disc Medium Grade, P60 Grit
- 3M Aluminium Oxide Grinding Disc Fine Grade, P120 Grit
- 3M Aluminium Oxide Grinding Disc Medium Grade 50 in pack
- Lenox Aluminium Oxide Abrasive Disc Cutting Disc Fine Grade, P120 Grit
- 3M Aluminium Oxide Grinding Disc Medium Grade, P40 Grit
- 3M Ceramic Grinding Disc Fine Grade 250 in pack
- 3M Aluminium Oxide Grinding Disc Very Fine Grade 50 in pack
- 3M 769F Zirconium Flap Disc Fine Grade, P120 Grit 10 Per Pack