PREMINES Tungsten Carbide Abrasive Disc Sanding Disc, 225 mm, P80 Grit
- RS Stock No.:
- 279-5055
- Mfr. Part No.:
- 4751745
- Manufacturer:
- PREMINES
Subtotal (1 unit)*
€106.24
(exc. VAT)
€130.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €106.24 |
*price indicative
- RS Stock No.:
- 279-5055
- Mfr. Part No.:
- 4751745
- Manufacturer:
- PREMINES
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREMINES | |
| Disc Diameter | 225mm | |
| Sub Type | Sanding Disc | |
| Backing Material | Metal | |
| Product Type | Abrasive Disc | |
| Abrasive Material | Tungsten Carbide | |
| Grit Size | P80 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand PREMINES | ||
Disc Diameter 225mm | ||
Sub Type Sanding Disc | ||
Backing Material Metal | ||
Product Type Abrasive Disc | ||
Abrasive Material Tungsten Carbide | ||
Grit Size P80 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The PREMINES Self fixing tungsten disc is specifically tailored for heavy sanding applications on stone, concrete, tiling and plaster. Intended for use with sanding machines, it proves highly effective in tasks such as roughcast and removing glue from floors and other hard materials.
Everlasting
Ideal for scouring hard wood
High resistance and exceptional lifetime
Easy to use and clean with a nylon brush
Related links
- PREMINES Tungsten Carbide Abrasive Disc Abrasive Disc P36 Grit
- PREMINES Tungsten Carbide Abrasive Disc Abrasive Disc P60 Grit
- PREMINES Tungsten Carbide Abrasive Disc Abrasive Disc P24 Grit
- PREMINES Ceramic Abrasive Disc Abrasive Disc P80 Grit
- PREMINES Aluminium Oxide Abrasive Disc Abrasive Disc P80 Grit
- PREMINES Silicon Carbide Abrasive Disc Abrasive Disc P80 Grit
- DeWALT Silicon Carbide Abrasive Disc Abrasive Disc 120 Grit
- DeWALT Silicon Carbide Abrasive Disc Abrasive Disc 240 Grit
