DeWALT Silicon Carbide Abrasive Disc Sanding Disc, 225 mm, 240 Grit

Subtotal (1 pack of 5 units)*

€23.05

(exc. VAT)

€28.35

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€23.05€4.61

*price indicative

RS Stock No.:
216-057
Mfr. Part No.:
DTM8683-QZ
Manufacturer:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Disc Diameter

225mm

Sub Type

Sanding Disc

Backing Material

Nylon Mesh

Product Type

Abrasive Disc

Abrasive Material

Silicon Carbide

Grit Size

240

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
TW
The DeWALT sandpaper disc is designed for the Extreme ROS 225mm 240G MESH Dry Wall Giraffe sander, providing a universal fitment with its open grid structure. The quick attachment hook and loop fastener system ensures easy connection to the sander for efficient sanding. With nylon mesh that eliminates the need for an additional backing pad and silicon carbide grit for long-lasting use, this sandpaper disc is washable for repeated applications.

Universal fitment with open grid structure for precise positioning

Quick attachment hook and loop fastener for easy connection to sander

Nylon mesh eliminates need for additional backing pad

Silicon carbide grit provides up to 4X longer life compared to standard abrasive papers

Washable design allows for multiple uses after dust removal

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy