Dremel EZ SpeedClic Aluminium Oxide x 750 μm Thick, Coarse Grade, 1 Grit 1 Per Pack
- RS Stock No.:
- 772-2934
- Distrelec Article No.:
- 180-63-470
- Mfr. Part No.:
- 2615S544JB
- Manufacturer:
- Dremel
Subtotal (1 unit)*
€31.20
(exc. VAT)
€38.38
(inc. VAT)
In Stock
- 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €31.20 |
*price indicative
- RS Stock No.:
- 772-2934
- Distrelec Article No.:
- 180-63-470
- Mfr. Part No.:
- 2615S544JB
- Manufacturer:
- Dremel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dremel | |
| Product Type | Abrasive Disc | |
| Thickness | 750μm | |
| Abrasive Material | Aluminium Oxide | |
| Grit Size | 1 | |
| Grade | Coarse | |
| Quantity Per Package | 1Per Pack | |
| Maximum Safe Speed | 35000rpm | |
| Standards/Approvals | No | |
| Series | EZ SpeedClic | |
| Select all | ||
|---|---|---|
Brand Dremel | ||
Product Type Abrasive Disc | ||
Thickness 750μm | ||
Abrasive Material Aluminium Oxide | ||
Grit Size 1 | ||
Grade Coarse | ||
Quantity Per Package 1Per Pack | ||
Maximum Safe Speed 35000rpm | ||
Standards/Approvals No | ||
Series EZ SpeedClic | ||
- COO (Country of Origin):
- US
Carbide coated EZ SpeedClic cutting wheel designed to cut both hard and soft types of wood and also laminate.
Dremel EZ SpeedClic
Dremel EZ Speedclic range enables the customer quick, easy and keyless accessories changes.
Related links
- Dremel EZ SpeedClic Aluminium Oxide Medium Grade, P60 Grit 5 Per Pack
- Dremel EZ SpeedClic Aluminium Oxide Coarse Grade, 2 Grit 2 Per Pack
- Dremel EZ SpeedClic Silicon Carbide Coarse Grade, 1 Grit 1 Per Pack
- Dremel SpeedClic Aluminium Oxide Very Fine Grade, P60 Grit 12 Per Pack
- 3M Scotch-Brite Roloc Ceramic Extra Coarse Grade, 1 Grit 1 Per Pack
- 3M CG-ZS Silicon Carbide Extra Coarse Grade, 1 Grit 1 Per Pack
- 3M Scotch-Brite Roloc Ceramic Medium Grade, 1 Grit 1 Per Pack
- Bosch EXPERT Carbide Very Fine Grade, 1 Grit 1 Per Pack
