3M Scotch-Brite Roloc Ceramic, 2 in, Medium Grade, 1 Grit 1 Per Pack
- RS Stock No.:
- 269-5298
- Mfr. Part No.:
- 7100264089
- Manufacturer:
- 3M
Subtotal (1 unit)*
€2.05
(exc. VAT)
€2.52
(inc. VAT)
Limited stock
- 1,122 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2.05 |
*price indicative
- RS Stock No.:
- 269-5298
- Mfr. Part No.:
- 7100264089
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Abrasive Disc | |
| Disc Diameter | 2in | |
| Abrasive Material | Ceramic | |
| Grit Size | 1 | |
| Grade | Medium | |
| Maximum Safe Speed | 25000rpm | |
| Quantity Per Package | 1Per Pack | |
| Standards/Approvals | No | |
| Series | Scotch-Brite Roloc | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Abrasive Disc | ||
Disc Diameter 2in | ||
Abrasive Material Ceramic | ||
Grit Size 1 | ||
Grade Medium | ||
Maximum Safe Speed 25000rpm | ||
Quantity Per Package 1Per Pack | ||
Standards/Approvals No | ||
Series Scotch-Brite Roloc | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Scotch Brite Roloc Series Abrasive Disc, 2 inch Disc Diameter, Ceramic Abrasive - 7100264089
This abrasive disc is a versatile sanding tool designed for a variety of surface preparation tasks. Featuring a 2-inch diameter, this ceramic sanding disc is part of the scotch brite roloc series, known for its durability and efficient performance. It is particularly effective for coating and corrosion removal, as well as refining machine marks and deburring, making it an essential accessory for professionals in various industries.
Features & Benefits
• High cut rate allows for efficient material removal
• Designed to resist loading, maintaining performance
• Conformable structure helps prevent surface damage
• Provides a consistent finish for multiple applications
• Suitable for high-speed use up to 25000r/min
• One-step solution for various surface preparation tasks
Applications
• Ideal for coating removal tasks
• Useful for corrosion removal applications
• Effective for refining coated abrasive scratches
• Suitable for post-cast processing of machine parts
• Recommended for burr removal and micro-burrs
Can it be used for high-speed operations?
Yes, it can be used up to 25000r/min.
Will it damage the surface during use?
No, its conformable design resists undercutting.
Is this disc suitable for various metal types?
Yes, it works well on stainless steel and aluminium.
Can it replace traditional sanding discs?
Yes, it optimises the process by reducing steps needed.
Is it effective for light corrosion removal?
Yes, it is designed specifically for such applications.
Related links
- 3M Scotch-Brite Roloc Ceramic Extra Coarse Grade, 1 Grit 1 Per Pack
- 3M Scotch Brite Roloc Ceramic Coarse Grade, 1 Grit 1
- 3M Scotch-Brite Silicon Carbide Extra Coarse Grade, 1 Grit 1 Per Pack
- 3M Scotch-Brite Roloc Aluminium Oxide Extra Coarse Grade, 10 Grit 10 Per Pack
- 3M Scotch Brite Roloc Aluminium Oxide Extra Coarse Grade, 8 Grit 8
- 3M Scotch Brite Roloc Aluminium Oxide Extra Coarse Grade, 6 Grit 6
- 3M Scotch Brite Roloc Aluminium Oxide Coarse Grade
- 3M Scotch-Brite Durable Flex Belt DF-BL Sanding Belt P600 Grit, Medium Grade