Norton Ceramic Abrasive Disc Cutting Disc, 125 mm, Coarse Grade
- RS Stock No.:
- 794-6767
- Mfr. Part No.:
- 70184644760
- Manufacturer:
- Norton
Image representative of range
Subtotal (1 unit)*
€185.53
(exc. VAT)
€228.20
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €185.53 |
*price indicative
- RS Stock No.:
- 794-6767
- Mfr. Part No.:
- 70184644760
- Manufacturer:
- Norton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norton | |
| Disc Diameter | 125mm | |
| Sub Type | Cutting Disc | |
| Product Type | Abrasive Disc | |
| Abrasive Material | Ceramic | |
| Grade | Coarse | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Norton | ||
Disc Diameter 125mm | ||
Sub Type Cutting Disc | ||
Product Type Abrasive Disc | ||
Abrasive Material Ceramic | ||
Grade Coarse | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KR
Norton Super Gres
Professional range of Norton Super extra thin Gres diamond blades for use on granite slabs, ceramic tiles, quarry tiles, porcelain and terazzo.
Extra thin diamond blade.
10mm continuous rim.
Related links
- Norton Ceramic Abrasive Disc Cutting Disc Coarse Grade
- Norton Ceramic Abrasive Disc Cutting Disc Coarse Grade
- Norton Ceramic Abrasive Disc Cutting Disc Coarse Grade, 1 Grit
- Norton Ceramic Abrasive Disc Stripping Disc Coarse Grade
- Norton Diamond Abrasive Disc Cutting Disc Coarse Grade
- Norton Aluminium Oxide Abrasive Disc Cutting Disc Coarse Grade
- Norton Aluminium Oxide Abrasive Disc Cutting Disc Coarse Grade, P46 Grit
- Norton Aluminium Oxide Abrasive Disc Cutting Disc Coarse Grade, P24 Grit
