Norton Diamond Abrasive Disc Cutting Disc, 125 mm, Coarse Grade
- RS Stock No.:
- 794-6815
- Mfr. Part No.:
- 70184602019
- Manufacturer:
- Norton
Image representative of range
Subtotal (1 unit)*
€146.71
(exc. VAT)
€180.45
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €146.71 |
*price indicative
- RS Stock No.:
- 794-6815
- Mfr. Part No.:
- 70184602019
- Manufacturer:
- Norton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norton | |
| Product Type | Abrasive Disc | |
| Sub Type | Cutting Disc | |
| Disc Diameter | 125mm | |
| Abrasive Material | Diamond | |
| Grade | Coarse | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Norton | ||
Product Type Abrasive Disc | ||
Sub Type Cutting Disc | ||
Disc Diameter 125mm | ||
Abrasive Material Diamond | ||
Grade Coarse | ||
Standards/Approvals No | ||
RoHS Status: Exempt
Norton Explorer Plus Diamond
Professional Norton diamond blades designed for use on all common types of building materials.
Trapezoidal shape segments.
Related links
- Norton Diamond Abrasive Disc Cutting Disc Coarse Grade
- Norton Diamond Abrasive Disc Cutting Disc Coarse Grade
- Norton Ceramic Abrasive Disc Cutting Disc Coarse Grade
- Norton Aluminium Oxide Abrasive Disc Cutting Disc Coarse Grade
- Norton Aluminium Oxide Abrasive Disc Cutting Disc Coarse Grade, P46 Grit
- Norton Zirconium Abrasive Disc Cutting Disc Coarse Grade, P36 Grit
- Norton Aluminium Oxide Abrasive Disc Cutting Disc Coarse Grade, P24 Grit
- Norton Aluminium Oxide Abrasive Disc Cutting Disc Coarse Grade, P36 Grit
