Norton Ceramic Abrasive Disc Cutting Disc, 115 mm, Medium Grade, P80 Grit
- RS Stock No.:
- 794-6776
- Mfr. Part No.:
- 66252831451
- Manufacturer:
- Norton
Subtotal (1 bag of 5 units)*
€19.08
(exc. VAT)
€23.47
(inc. VAT)
In Stock
- 185 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €19.08 | €3.816 |
*price indicative
- RS Stock No.:
- 794-6776
- Mfr. Part No.:
- 66252831451
- Manufacturer:
- Norton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norton | |
| Disc Diameter | 115mm | |
| Sub Type | Cutting Disc | |
| Product Type | Abrasive Disc | |
| Abrasive Material | Ceramic | |
| Grit Size | P80 | |
| Grade | Medium | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Norton | ||
Disc Diameter 115mm | ||
Sub Type Cutting Disc | ||
Product Type Abrasive Disc | ||
Abrasive Material Ceramic | ||
Grit Size P80 | ||
Grade Medium | ||
Standards/Approvals No | ||
RoHS Status: Exempt
Norton Metal Cutting Disc
The Norton BDX series ultra-thin metal cutting disc has 115mm diameter and has 1.6mm thickness. This disc is made from aluminium oxide that has abrasive properties. This disc has 22.23mm bore size. It sets the standard for cost-effective discs that give long life and faster metal removal. This is suitable for a wide range of steel and stainless steel applications.
Features and Benefits
Colour coded application to make disc choice easier
Consistent quality
Less vibration
No contamination
Free of iron, sulphur and chlorine
Applications
Metal cutting
Metal grinding
Related links
- Lenox Aluminium Oxide Abrasive Disc Cutting Disc Medium Grade, P80 Grit
- Norton Ceramic Abrasive Disc Stripping Disc Medium Grade
- Norton Zirconium Oxide Abrasive Disc Flap Disc Medium Grade, P80 Grit
- Norton Ceramic Abrasive Disc Cutting Disc Coarse Grade
- 3M 566A Zirconia Aluminium Flap Disc Medium Grade, P80 Grit 1 Per Pack
- Lenox Aluminium Oxide Abrasive Disc Cutting Disc Medium Grade, P80 Grit
- Norton Aluminium Oxide Abrasive Disc Grinding Disc Medium Grade, P60 Grit
- Norton Zirconium Oxide Abrasive Disc Flap Disc Medium Grade, P60 Grit
