Lenox Aluminium Oxide Abrasive Disc Cutting Disc, 357 mm, Medium Grade, P80 Grit
- RS Stock No.:
- 180-8434
- Mfr. Part No.:
- 2030942
- Manufacturer:
- Lenox
Subtotal (1 unit)*
€198.76
(exc. VAT)
€244.47
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €198.76 |
*price indicative
- RS Stock No.:
- 180-8434
- Mfr. Part No.:
- 2030942
- Manufacturer:
- Lenox
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lenox | |
| Sub Type | Cutting Disc | |
| Product Type | Abrasive Disc | |
| Disc Diameter | 357mm | |
| Abrasive Material | Aluminium Oxide | |
| Grit Size | P80 | |
| Colour | Metal, Gold | |
| Grade | Medium | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Lenox | ||
Sub Type Cutting Disc | ||
Product Type Abrasive Disc | ||
Disc Diameter 357mm | ||
Abrasive Material Aluminium Oxide | ||
Grit Size P80 | ||
Colour Metal, Gold | ||
Grade Medium | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- KR
1,000+ CUTS:
METALMAX™ delivers 1,000 or more cuts with no need for wheel changes. That is 30 times longer life than thin bonded cut-off wheels.*
LONG LIFE:
Advanced diamond technology provides extreme durability in metal cutting applications, leading to increased productivity, reduced downtime, and a lower cost per cut compared to thin bonded cut-off wheels.
DIAMETER RETENTION:
Because LENOX METALMAX™ is made with diamonds, it doesn't get smaller. The cutting depth stays the same throughout its life, meaning better control, reach and precision.
LESS DUST RESIDUE:
With LENOX METALMAX™ there is less odor and dust residue as the wheel does not wear down like bonded abrasives. Sparks originate only from the material being cut.
ONE WHEEL, MULTIPLE MATERIALS:
LENOX METALMAX™ is recommended for multiple types of metal including steel, sheet metal, stainless steel, rebar, cast iron, aluminum** and non-ferrous metals.
LENOX METALMAX™ is designed for use in the same power tools as bonded abrasive wheels, at the same RPMs and feed forces. No changes in operating settings are required. Use LENOX METALMAX™ as you would a bonded abrasive wheel.
Related links
- Lenox Aluminium Oxide Abrasive Disc Cutting Disc Medium Grade, P80 Grit
- Lenox Aluminium Oxide Abrasive Disc Cutting Disc Medium Grade, P60 Grit
- Norton Ceramic Abrasive Disc Cutting Disc Medium Grade, P80 Grit
- Norton Aluminium Oxide Abrasive Disc Cutting Disc Coarse Grade, P80 Grit
- Makita Aluminium Oxide Abrasive Disc Cutting Disc Coarse Grade, P80 Grit
- Lenox Aluminium Oxide Abrasive Disc Cutting Disc Fine Grade, P120 Grit
- Norton Zirconium Oxide Abrasive Disc Flap Disc Medium Grade, P80 Grit
- 3M Hookit Aluminium Oxide Grinding Disc Abrasive Disc Medium Grade, P80 Grit 10
