Norton Diamond Abrasive Disc Cutting Disc, 230 mm, Coarse Grade
- RS Stock No.:
- 794-6795
- Mfr. Part No.:
- 70184626838
- Manufacturer:
- Norton
Subtotal (1 unit)*
€176.09
(exc. VAT)
€216.59
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €176.09 |
*price indicative
- RS Stock No.:
- 794-6795
- Mfr. Part No.:
- 70184626838
- Manufacturer:
- Norton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norton | |
| Disc Diameter | 230mm | |
| Sub Type | Cutting Disc | |
| Product Type | Abrasive Disc | |
| Abrasive Material | Diamond | |
| Grade | Coarse | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Norton | ||
Disc Diameter 230mm | ||
Sub Type Cutting Disc | ||
Product Type Abrasive Disc | ||
Abrasive Material Diamond | ||
Grade Coarse | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LU
Norton Classic Laser Diamond
Professional classic diamond blades suitable for surface grinding of all types of masonry materials
Single rim, brazed, segmented cup grinder for 794-6786
Slant segments.
Related links
- Norton Diamond Abrasive Disc Cutting Disc Coarse Grade
- Norton Ceramic Abrasive Disc Cutting Disc Coarse Grade, 1 Grit
- Norton Zirconium Abrasive Disc Cutting Disc Coarse Grade, P36 Grit
- Norton Aluminium Oxide Abrasive Disc Cutting Disc Coarse Grade, P36 Grit
- Norton Aluminium Oxide Abrasive Disc Cutting Disc Coarse Grade, P24 Grit
- Norton Silicon Carbide Abrasive Disc Cutting Disc Coarse Grade, P30 Grit
- Norton Aluminium Oxide Abrasive Disc Cutting Disc Coarse Grade, 5 Grit
- Norton Aluminium Oxide Abrasive Disc Cutting Disc Coarse Grade, P150 Grit
