Norton Ceramic Abrasive Disc DUO EXTREME+, 230 mm, Coarse Grade

Image representative of range

Subtotal (1 unit)*

€632.98

(exc. VAT)

€778.57

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€632.98

*price indicative

RS Stock No.:
794-6818
Mfr. Part No.:
70184647723
Manufacturer:
Norton
Find similar products by selecting one or more attributes.
Select all

Brand

Norton

Sub Type

DUO EXTREME+

Disc Diameter

230mm

Product Type

Abrasive Disc

Abrasive Material

Ceramic

Grade

Coarse

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
LU

Norton Duo Extreme Plus Diamond


Professional range of clipper diamond blades designed for cutting concrete floors.

Excellent cutting speed for both dry and wet.

Extreme durability.

Laser welded diamond segments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy