Norton Aluminium Oxide Abrasive Disc Cutting Disc, 125 mm, Coarse Grade, P46 Grit

Image representative of range

Subtotal (1 bag of 5 units)*

€31.46

(exc. VAT)

€38.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 34 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€31.46€6.292

*price indicative

RS Stock No.:
794-6830
Mfr. Part No.:
66252828234
Manufacturer:
Norton
Find similar products by selecting one or more attributes.
Select all

Brand

Norton

Disc Diameter

125mm

Product Type

Abrasive Disc

Sub Type

Cutting Disc

Abrasive Material

Aluminium Oxide

Grit Size

P46

Grade

Coarse

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
NL

Norton Aluminium Cutting Disc


Professional range of aluminium cutting discs suitable for cutting applications in body repair shops.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy