Norton Zirconium Abrasive Disc Sanding Disc, 115 mm, P24 Grit
- RS Stock No.:
- 794-6877
- Mfr. Part No.:
- 69957360048
- Manufacturer:
- Norton
Image representative of range
Subtotal (1 box of 25 units)*
€73.02
(exc. VAT)
€89.81
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €73.02 | €2.921 |
*price indicative
- RS Stock No.:
- 794-6877
- Mfr. Part No.:
- 69957360048
- Manufacturer:
- Norton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norton | |
| Disc Diameter | 115mm | |
| Sub Type | Sanding Disc | |
| Product Type | Abrasive Disc | |
| Abrasive Material | Zirconium | |
| Grit Size | P24 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Norton | ||
Disc Diameter 115mm | ||
Sub Type Sanding Disc | ||
Product Type Abrasive Disc | ||
Abrasive Material Zirconium | ||
Grit Size P24 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Norton Zirconia Fibre Disc Grit
Professional range of Norton zirconia fibre discs that provide a fast cutting action, combined wth a high stock removal.
Norzon premium grain.
Full resin bonding system.
0.8mm fibre backing.
Related links
- Norton Zirconium Abrasive Disc Grinding Disc P24 Grit
- Norton Zirconium Abrasive Disc Grinding Disc P24 Grit
- Norton Zirconium Abrasive Disc Grinding Disc P24 Grit
- Norton Zirconium Abrasive Disc Grinding Disc P24 Grit
- Norton Zirconium Abrasive Disc Abrasive Disc P80 Grit
- Norton Zirconium Abrasive Disc Abrasive Disc P120 Grit
- Norton Zirconium Abrasive Disc Abrasive Disc Extra Coarse Grade, P360 Grit
- Norton Zirconium Abrasive Disc Cutting Disc P36 Grit
