Norton Zirconium Abrasive Disc Sanding Disc, 115 mm, Extra Coarse Grade, P360 Grit

Image representative of range

Subtotal (1 box of 25 units)*

€104.53

(exc. VAT)

€128.57

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 9 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€104.53€4.181

*price indicative

RS Stock No.:
691-476
Mfr. Part No.:
63642533124
Manufacturer:
Norton
Find similar products by selecting one or more attributes.
Select all

Brand

Norton

Backing Material

Fibre

Disc Diameter

115mm

Sub Type

Sanding Disc

Product Type

Abrasive Disc

Abrasive Material

Zirconium

Grit Size

P360

Grade

Extra Coarse

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR

Zirconia Aluminium Fibre Sanding Discs


Designed for grinding and sanding operations for a wide range of industrial applications

Zirconia aluminium abrasive has a unique self-sharpening characteristic. It allows controlled fracturing of the grain continuously producing sharp, new abrading points

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy