Norton Ceramic Abrasive Disc Stripping Disc, 50.8 mm, Coarse Grade

Subtotal (1 pack of 5 units)*

€78.89

(exc. VAT)

€97.03

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€78.89€15.778

*price indicative

RS Stock No.:
865-1514
Mfr. Part No.:
66623303912
Manufacturer:
Norton
Find similar products by selecting one or more attributes.
Select all

Brand

Norton

Disc Diameter

50.8mm

Product Type

Abrasive Disc

Backing Material

Non-Woven

Sub Type

Stripping Disc

Abrasive Material

Ceramic

Colour

Orange

Grade

Coarse

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
PT

Norton Blaze Rapid Strip Discs


Norton blaze rapid strip discs offers efficient stripping and cleaning for your applications. These disc offer a unique blaze ceramic grain and long life 3D construction. Blaze rapid strip aggressively removes surface contaminants like rust, corrosion and epoxy resins without loading or damaging the work piece. Norton blaze rapid strip last much longer than most stripping discs on the market.

Features and Benefits


Norton SG Blaze ceramic grain

3D Web construction

No shedding on rust-encrusted pieces, or load on soft metals

Resists loading

Prevents gouging and rework

Aggressively removes surface contaminants

Removes weld splatter and burrs

Cleans and conditions without damaging work component

Provides perfect consistent key for paint/coating

Safe to use on cast iron, steels, aluminium, fibreglass and composites

Type 27 Options


RS Stock no: 865-1502 and 865-1511

TypeTR Options


RS Stock no: 865-1514 and 865-1518

Application Information


Norton Blaze Rapid Strip is the ideal choice for all your surface contaminant removal, paint & epoxy coating removal and surface preparation applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy