SAM 19619-80 19619-80, 50 mm Diameter, 80
- RS Stock No.:
- 208-357
- Mfr. Part No.:
- 19619-80
- Manufacturer:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 208-357
- Mfr. Part No.:
- 19619-80
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Abrasive Wheel | |
| Grade | 80 | |
| Disc Diameter | 50mm | |
| Standards/Approvals | No | |
| Model Number | 19619-80 | |
| Series | 19619-80 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Abrasive Wheel | ||
Grade 80 | ||
Disc Diameter 50mm | ||
Standards/Approvals No | ||
Model Number 19619-80 | ||
Series 19619-80 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
19619-80
The SAM Outillage Grinder Hub deported is a high quality accessory designed specifically for grinders. Featuring an offset hub, this piece ensures enhanced efficiency and precision in your grinding tasks. Manufactured with durable materials, it is engineered to withstand rigorous use while delivering consistent performance. Ideal for deburring applications, this grinder hub not only improves the quality of your work but also extends the life of your tools. The attention to detail in its construction sets this product apart, ensuring that every grind is smooth and effective.
Lightweight making it easy to handle and install
Ideal for both professional tradespeople and hobbyists
Promotes tool longevity through its durable design
Backed by a comprehensive guarantee for peace of mind
Related links
- SAM 19619-120 19619-120 120
- SAM 19619-60 19619-60 60
- 3M 51369 737 HKT 7100273602 Silicon Carbide Abrasive Wheel 80
- Norton Sanding Drum 25mm x 51 mm Diameter, 80 Grit
- RS PRO Sanding Drum 25mm x 8 mm Diameter, 80 Grit
- RS PRO Sanding Drum 25mm x 29 mm Diameter, 80 Grit
- PFERD Rüggeberg France Abrasive Roll 35mm x 9 mm Diameter, 80 Grit
- PFERD Rüggeberg France Aluminium Oxide Grinding Wheel 80 Grit
