3M 51369 737 HKT 7100273602 Silicon Carbide Abrasive Wheel, 76 mm Diameter, 80
- RS Stock No.:
- 338-286
- Mfr. Part No.:
- 7100273602
- Manufacturer:
- 3M
Subtotal (1 pack of 50 units)*
€78.18
(exc. VAT)
€96.16
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €78.18 | €1.564 |
*price indicative
- RS Stock No.:
- 338-286
- Mfr. Part No.:
- 7100273602
- Manufacturer:
- 3M
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Abrasive Wheel | |
| Abrasive Material | Silicon Carbide | |
| Thickness | 6.35mm | |
| Grade | 80 | |
| Disc Diameter | 76mm | |
| Standards/Approvals | No | |
| Series | 7100273602 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Abrasive Wheel | ||
Abrasive Material Silicon Carbide | ||
Thickness 6.35mm | ||
Grade 80 | ||
Disc Diameter 76mm | ||
Standards/Approvals No | ||
Series 7100273602 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CA
The 3M Cubit Ron II Hook it Clean Sanding Abrasive Disc 737U combines the highest 3M technology for automotive repair. Its long-lasting triangular shaped grain and multi-hole pattern for superior dust extraction make the disc ideal for a long disc life. The very wide range of available grades offer discs for coarse body work up to fine sanding of blending areas. The Hook it system makes for quick disc change-outs.
Extremely sharp precision-shaped grain provides longer life than conventional ceramic abrasives
Sharper cutting surface means less pressure is required
Clean Sanding multi-hole pattern delivers excellent dust extraction
Long lasting, fast-cutting abrasive disc available in a wide range of grades
Related links
- Norton Silicon Carbide Abrasive Wheel Coarse
- Norton Silicon Carbide Abrasive Wheel 150 Grit, Fine
- DeWALT DT3380-QZ DT3380-QZ Silicon Carbide Abrasive Wheel, 400 mm Diameter
- Norton Silicon Carbide Abrasive Wheel P120 Grit, Fine
- Norton Straight wheel Silicon Carbide Abrasive Wheel P60 Grit
- 3M EXL Unitised Wheel XL-UW Silicon Carbide Abrasive Wheel Fine
- 3M XL-UW Silicon Carbide Abrasive Wheel Fine
- 3M XL-UW Silicon Carbide Abrasive Wheel Fine