Subtotal (1 unit)*
€18.10
(exc. VAT)
€22.26
(inc. VAT)
In Stock
- Plus 97 unit(s) shipping from 23 November 2026
- Plus 300 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.10 |
*price indicative
- RS Stock No.:
- 227-846
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Abrasive Wheel | |
| Suitable For | Abrasive Wheel | |
| Thickness | 9.5mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Abrasive Wheel | ||
Suitable For Abrasive Wheel | ||
Thickness 9.5mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
RS PRO Dressing Tool, Abrasive Wheel Conditioning
This RS PRO dressing tool is essential for maintaining the efficiency and lifespan of abrasive wheels. Designed for conditioning grinding wheels, it features Huntington-pattern spinning cutters that sharpen the wheel's surface without damaging its original texture. Made from heat-treated medium-carbon steel, this tool is both strong and durable, making it ideal for regular use in workshops, foundries, and industrial manufacturing environments.
Features and Benefits
Huntington-pattern wheel: Ensures precise sharpening of grinding wheels
Straight handle: Provides efficient and comfortable operation
Heat-treated medium-carbon steel: Offers strength and durability for long-term use
Regular dressing: Improves grinding wheel efficiency and extends lifespan
Applications
Commonly used in workshops, foundries, and various industrial manufacturing settings for dressing abrasive wheels.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
