3M XL-UR EXL Aluminium Oxide, 76.2 mm Diameter Roloc Fastening System, Medium
- RS Stock No.:
- 766-046
- Mfr. Part No.:
- 7100000858
- Manufacturer:
- 3M
Image representative of range
Subtotal (1 box of 10 units)*
€118.26
(exc. VAT)
€145.46
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €118.26 | €11.826 |
*price indicative
- RS Stock No.:
- 766-046
- Mfr. Part No.:
- 7100000858
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Deburring Wheels | |
| Abrasive Material | Aluminium Oxide | |
| Grade | Medium | |
| Disc Diameter | 76.2mm | |
| Maximum Safe Speed | 15100rpm | |
| Standards/Approvals | No | |
| Model Number | XL-UR | |
| Attachment Type | Roloc Fastening System | |
| Series | EXL | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Deburring Wheels | ||
Abrasive Material Aluminium Oxide | ||
Grade Medium | ||
Disc Diameter 76.2mm | ||
Maximum Safe Speed 15100rpm | ||
Standards/Approvals No | ||
Model Number XL-UR | ||
Attachment Type Roloc Fastening System | ||
Series EXL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The 3M Roloc™ EXL Unitized Wheel is strong and effective for edge deburring and finishing. This wheel performs well in a variety of metal working applications and machined parts where close tolerances are important.
Strong unitized construction guarantees consistent results
Achieved through hard densities that offer excellent edge retention
Minimizes loading and prolongs service life
Related links
- 3M XL-UR EXL Aluminium Oxide Medium
- 3M Roloc Scotch-Brite Aluminium Oxide Medium
- 3M Aluminium Oxide Abrasive Disc Roloc Medium Grade
- 3M Scotch Brite Roloc Aluminium Oxide Coarse Grade
- 3M XL-UR Scotch-Brite™ Ceramic Grinding Disc P36 Grit, Coarse
- 3M XL-UR Abrasive Wheel P60 Grit
- 3M Aluminium Oxide Abrasive Disc Non-Woven Coarse Grade, P60 Grit
- Norton Aluminium Oxide Abrasive Disc Conditioning Disc Fine Grade