PFERD Rüggeberg France 62012640 6201 Aluminium Oxide Grinding Wheel, 125 mm Diameter
- RS Stock No.:
- 860-469
- Mfr. Part No.:
- 62012640
- Manufacturer:
- PFERD Rüggeberg France
Subtotal (1 box of 10 units)*
€28.14
(exc. VAT)
€34.61
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €28.14 | €2.814 |
*price indicative
- RS Stock No.:
- 860-469
- Mfr. Part No.:
- 62012640
- Manufacturer:
- PFERD Rüggeberg France
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PFERD Rüggeberg France | |
| Product Type | Grinding Wheel | |
| Abrasive Material | Aluminium Oxide | |
| Suitable For | Stainless Steel, Steel | |
| Thickness | 7.2mm | |
| Disc Diameter | 125mm | |
| Bore Diameter | 22.23mm | |
| Maximum Safe Speed | 12200rpm | |
| Quantity Per Package | 10Per Pack | |
| Standards/Approvals | No | |
| Series | 6201 | |
| Select all | ||
|---|---|---|
Brand PFERD Rüggeberg France | ||
Product Type Grinding Wheel | ||
Abrasive Material Aluminium Oxide | ||
Suitable For Stainless Steel, Steel | ||
Thickness 7.2mm | ||
Disc Diameter 125mm | ||
Bore Diameter 22.23mm | ||
Maximum Safe Speed 12200rpm | ||
Quantity Per Package 10Per Pack | ||
Standards/Approvals No | ||
Series 6201 | ||
- COO (Country of Origin):
- ES
The PFERD Rüggeberg France depressed centre grinding wheel is a general-purpose abrasive tool used for processing steel and cast iron with angle grinders. The Line PSF includes robust tools for processing the most common materials. Universal Line PSF tools achieve good results with high economic efficiency. Grinding wheel for steel and stainless steel (INOX) with high grinding performance and good tool life
Suitable for general use on steel and stainless steel (INOX)
Good tool life
suitable for low-power angle grinders
Related links
- PFERD Rüggeberg France Aluminium Oxide Grinding Wheel, 125 mm Diameter
- PFERD Rüggeberg France Ceramic Grinding Wheel, 125 mm Diameter
- SAIT 1000000093 PMUC Grinding Wheel, 125 mm Diameter
- PFERD Rüggeberg France 39008424 3900 Aluminium Oxide Grinding Wheel 60 Grit
- PFERD Rüggeberg France Aluminium Oxide Grinding Wheel 180 Grit
- PFERD Rüggeberg France 44658280 4465 Aluminium Oxide Grinding Wheel 280 Grit
- PFERD Rüggeberg France 39008490 3900 Aluminium Oxide Grinding Wheel 80 Grit
- PFERD Rüggeberg France PNL Aluminium Oxide Grinding Wheel 180 Grit
