PFERD Rüggeberg France 39008490 3900 Aluminium Oxide Grinding Wheel, 200 mm Diameter, 80 Grit
- RS Stock No.:
- 860-500
- Mfr. Part No.:
- 39008490
- Manufacturer:
- PFERD Rüggeberg France
Image representative of range
Subtotal (1 unit)*
€52.57
(exc. VAT)
€64.66
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €52.57 |
*price indicative
- RS Stock No.:
- 860-500
- Mfr. Part No.:
- 39008490
- Manufacturer:
- PFERD Rüggeberg France
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PFERD Rüggeberg France | |
| Abrasive Material | Aluminium Oxide | |
| Product Type | Grinding Wheel | |
| Suitable For | Steel | |
| Grit Size | 80 | |
| Thickness | 25mm | |
| Disc Diameter | 200mm | |
| Bore Diameter | 32mm | |
| Maximum Safe Speed | 3350rpm | |
| Quantity Per Package | 1Each | |
| Standards/Approvals | No | |
| Series | 3900 | |
| Select all | ||
|---|---|---|
Brand PFERD Rüggeberg France | ||
Abrasive Material Aluminium Oxide | ||
Product Type Grinding Wheel | ||
Suitable For Steel | ||
Grit Size 80 | ||
Thickness 25mm | ||
Disc Diameter 200mm | ||
Bore Diameter 32mm | ||
Maximum Safe Speed 3350rpm | ||
Quantity Per Package 1Each | ||
Standards/Approvals No | ||
Series 3900 | ||
- COO (Country of Origin):
- HU
The PFERD Rüggeberg France Bench Grinding Wheels are designed for use on hard materials such as carbide tools and hardened steels. They are particularly suitable for sharpening applications where durability and precision are required. These wheels deliver efficient grinding performance while maintaining geometric stability, making them reliable for demanding workshop tasks.
Long service life with high grinding efficiency
Excellent geometric stability during operation
Integrated reduction ring for mounting on most spindles
Related links
- PFERD Rüggeberg France 39009711 3900 Aluminium Oxide Grinding Wheel 36 Grit
- PFERD Rüggeberg France Aluminium Oxide Grinding Wheel 80 Grit
- PFERD Rüggeberg France 39008424 3900 Aluminium Oxide Grinding Wheel 60 Grit
- PFERD Rüggeberg France PNL Aluminium Oxide Grinding Wheel 180 Grit
- PFERD Rüggeberg France 44658280 4465 Aluminium Oxide Grinding Wheel 280 Grit
- PFERD Rüggeberg France Aluminium Oxide Grinding Wheel 100 Grit
- PFERD Rüggeberg France 39008442 3900 Grinding Wheel 60 Grit
- PFERD Rüggeberg France Aluminium Oxide Grinding Wheel 180 Grit
