PFERD Rüggeberg France Aluminium Oxide Grinding Wheel, 50 mm Diameter, 180 Grit
- RS Stock No.:
- 860-514
- Mfr. Part No.:
- 44655180
- Manufacturer:
- PFERD Rüggeberg France
Subtotal (1 box of 10 units)*
€106.50
(exc. VAT)
€131.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €106.50 | €10.65 |
*price indicative
- RS Stock No.:
- 860-514
- Mfr. Part No.:
- 44655180
- Manufacturer:
- PFERD Rüggeberg France
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PFERD Rüggeberg France | |
| Product Type | Grinding Wheel | |
| Abrasive Material | Aluminium Oxide | |
| Grit Size | 180 | |
| Suitable For | Cleaning, Deburring, Grinding | |
| Thickness | 30mm | |
| Disc Diameter | 50mm | |
| Maximum Safe Speed | 12000rpm | |
| Select all | ||
|---|---|---|
Brand PFERD Rüggeberg France | ||
Product Type Grinding Wheel | ||
Abrasive Material Aluminium Oxide | ||
Grit Size 180 | ||
Suitable For Cleaning, Deburring, Grinding | ||
Thickness 30mm | ||
Disc Diameter 50mm | ||
Maximum Safe Speed 12000rpm | ||
- COO (Country of Origin):
- DE
The PFERD Rüggeberg France TOUGH Mounted Point is specifically designed for use on titanium materials, nickel-based and cobalt-based alloys, hardened steel components and built-up weld deposits. Its applications include weld dressing on repair welds and reworking on turbine blades during aircraft maintenance, as well as regrinding of repair welds in tool and mould-making. The cylindrical shape ZY is Ideal for grinding bores, radii and contours.
Cool grinding
High stock removal rates
Very good tool life
Related links
- PFERD Rüggeberg France Aluminium Oxide Grinding Wheel 180 Grit
- PFERD Rüggeberg France PNL Aluminium Oxide Grinding Wheel 180 Grit
- PFERD Rüggeberg France Silicon Carbide Grinding Wheel 180 Grit
- PFERD Rüggeberg France Aluminium Oxide Grinding Wheel 100 Grit
- PFERD Rüggeberg France Aluminium Oxide Grinding Wheel 80 Grit
- PFERD Rüggeberg France Aluminium Oxide Grinding Wheel, 125 mm Diameter
- PFERD Rüggeberg France 39008424 3900 Aluminium Oxide Grinding Wheel 60 Grit
- PFERD Rüggeberg France 39008490 3900 Aluminium Oxide Grinding Wheel 80 Grit
