PFERD Rüggeberg France Aluminium Oxide, 60 mm Diameter, 80 Grit, Fine
- RS Stock No.:
- 860-527
- Mfr. Part No.:
- 44509086
- Manufacturer:
- PFERD Rüggeberg France
Subtotal (1 box of 10 units)*
€52.20
(exc. VAT)
€64.21
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €52.20 | €5.22 |
*price indicative
- RS Stock No.:
- 860-527
- Mfr. Part No.:
- 44509086
- Manufacturer:
- PFERD Rüggeberg France
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PFERD Rüggeberg France | |
| Product Type | Flap Wheel | |
| Abrasive Material | Aluminium Oxide | |
| Sub Type | Flap Wheel | |
| Grit Size | 80 | |
| Grade | Fine | |
| Diameter | 60mm | |
| Face Width | 30mm | |
| Colour | Brown | |
| Maximum Safe Speed | 12700rpm | |
| Quantity Per Package | 10Each | |
| Shank Size | 6mm | |
| Standards/Approvals | ISO 3919 | |
| Select all | ||
|---|---|---|
Brand PFERD Rüggeberg France | ||
Product Type Flap Wheel | ||
Abrasive Material Aluminium Oxide | ||
Sub Type Flap Wheel | ||
Grit Size 80 | ||
Grade Fine | ||
Diameter 60mm | ||
Face Width 30mm | ||
Colour Brown | ||
Maximum Safe Speed 12700rpm | ||
Quantity Per Package 10Each | ||
Shank Size 6mm | ||
Standards/Approvals ISO 3919 | ||
- COO (Country of Origin):
- ES
The PFERD Rüggeberg France POLICLEAN PCLD non-woven cleaning fabric used for surface preparation and cleaning work. The non-woven cleaning material is glued onto a glass-fabric base. This makes POLICLEAN discs suitable for use in face-down grinding. POLICLEAN is a coarsely structured, abrasive, non-woven cleaning fabric that was developed from a special combination of synthetic fibres and abrasive grain. This cleaning fabric is used for removing paint, scale, heat discolouration, rust and adhesive residue.
High flexibility and open structure meanoptimal adjustment to contours and no clogging of the tool itself
The standard version (black) generates finer surfaces and is more flexible
Related links
- PFERD Rüggeberg France Aluminium Oxide 80 Grit, Fine
- PFERD Rüggeberg France Aluminium Oxide 60 Grit, Fine
- PFERD Rüggeberg France Aluminium Oxide 40 Grit, Fine
- PFERD Rüggeberg France Aluminium Oxide Grinding Wheel 80 Grit
- Tivoly XT10152015033 XT11712 Aluminium Oxide 60 Grit
- RS PRO Aluminium Oxide P60 Grit
- 3M 339 Aluminium Oxide P60 Grit
- 3M Aluminium Oxide P80 Grit
