PFERD Rüggeberg France Aluminium Oxide, 20 mm Diameter, 80 Grit, Fine
- RS Stock No.:
- 860-524
- Mfr. Part No.:
- 44400086
- Manufacturer:
- PFERD Rüggeberg France
Subtotal (1 box of 10 units)*
€26.55
(exc. VAT)
€32.66
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
- Plus 7 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €26.55 | €2.655 |
*price indicative
- RS Stock No.:
- 860-524
- Mfr. Part No.:
- 44400086
- Manufacturer:
- PFERD Rüggeberg France
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PFERD Rüggeberg France | |
| Product Type | Flap Wheel | |
| Abrasive Material | Aluminium Oxide | |
| Sub Type | Flap Wheel | |
| Grit Size | 80 | |
| Grade | Fine | |
| Diameter | 20mm | |
| Face Width | 10mm | |
| Colour | Brown | |
| Maximum Safe Speed | 38100rpm | |
| Quantity Per Package | 10Each | |
| Shank Size | 6mm | |
| Standards/Approvals | ISO 3919 | |
| Select all | ||
|---|---|---|
Brand PFERD Rüggeberg France | ||
Product Type Flap Wheel | ||
Abrasive Material Aluminium Oxide | ||
Sub Type Flap Wheel | ||
Grit Size 80 | ||
Grade Fine | ||
Diameter 20mm | ||
Face Width 10mm | ||
Colour Brown | ||
Maximum Safe Speed 38100rpm | ||
Quantity Per Package 10Each | ||
Shank Size 6mm | ||
Standards/Approvals ISO 3919 | ||
- COO (Country of Origin):
- ES
The PFERD Rüggeberg France Machinist's File Set WR are quality files for industry and trade in a protective and climate-resistant PVC pouch for storage in a toolbox or on a workbench. Each file comes with an ergonomic file handle. Cross cut for general filing work.
5 pieces set
Includes plastic pouch to save space
Long tool life
Related links
- PFERD Rüggeberg France Aluminium Oxide 80 Grit, Fine
- PFERD Rüggeberg France Aluminium Oxide Grinding Wheel 80 Grit
- PFERD Rüggeberg France Aluminium Oxide 60 Grit, Fine
- PFERD Rüggeberg France Aluminium Oxide 40 Grit, Fine
- PFERD Rüggeberg France 39008490 3900 Aluminium Oxide Grinding Wheel 80 Grit
- 3M T41 Silver Aluminium Oxide Abrasive Wheel P120 Grit, Fine
- RS PRO Sanding Drum 25mm x 20 mm Diameter, 80 Grit
- Norton Sanding Drum 25mm x 51 mm Diameter, 80 Grit
