Norton VTX Rapid Prep Low Flex Ceramic, 115 mm Diameter Quick Change, Extra Coarse
- RS Stock No.:
- 195-3593
- Mfr. Part No.:
- 66623378971
- Manufacturer:
- Norton
Subtotal (1 unit)*
€4.33
(exc. VAT)
€5.33
(inc. VAT)
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.33 |
*price indicative
- RS Stock No.:
- 195-3593
- Mfr. Part No.:
- 66623378971
- Manufacturer:
- Norton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norton | |
| Product Type | Abrasive Wheel | |
| Abrasive Material | Ceramic | |
| Sub Type | Coated | |
| Grade | Extra Coarse | |
| Disc Diameter | 115mm | |
| Colour | Grey | |
| Maximum Safe Speed | 80m/s | |
| Quantity Per Package | 25Per Pack | |
| Standards/Approvals | No | |
| Series | VTX Rapid Prep Low Flex | |
| Attachment Type | Quick Change | |
| Select all | ||
|---|---|---|
Brand Norton | ||
Product Type Abrasive Wheel | ||
Abrasive Material Ceramic | ||
Sub Type Coated | ||
Grade Extra Coarse | ||
Disc Diameter 115mm | ||
Colour Grey | ||
Maximum Safe Speed 80m/s | ||
Quantity Per Package 25Per Pack | ||
Standards/Approvals No | ||
Series VTX Rapid Prep Low Flex | ||
Attachment Type Quick Change | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
Unique compacted structure design offers material removal while imparting a final smear free finish. Ideal for deburring, edge breaking, blending, cleaning and polishing. Durable construction for fast, economical surface preparation. Can be used in sequence with, fibre and flap discs, to de-burr, blend and impart great finishes in one or two operations.
Vortex grain technology combines the cutting speed of coarse grits with the finish of fine grits
Durable product for blending, finishing, cleaning, and light deburring
Applications
Surface Preparation (blending, Cleaning, Surfacing)
Related links
- Norton VTX Rapid Prep Low Flex Ceramic Medium
- Norton Quantum3 Ceramic Fine
- Norton U4401 Ceramic Fine
- Norton Ser-1000 Long Life Ceramic Medium
- Norton Ser-1000 Long Life Ceramic Fine
- Norton Backing Pad Backup Pad for use with Blending Discs and Rapid Prep Discs
- Norton Backing Pad Backing Pad for use with Blending Discs and Rapid Prep Discs
- Norton Zirconium Abrasive Disc Abrasive Disc Extra Coarse Grade, P360 Grit
