SAM Abrasive Wheel, 25 mm Diameter, Coarse
- RS Stock No.:
- 221-4859
- Mfr. Part No.:
- 19622-3
- Manufacturer:
- SAM
Subtotal (1 unit)*
€5.70
(exc. VAT)
€7.01
(inc. VAT)
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.70 |
*price indicative
- RS Stock No.:
- 221-4859
- Mfr. Part No.:
- 19622-3
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Abrasive Wheel | |
| Suitable For | Hobby, Restoration, Renovation, Steel, Paint, Craft, Electronic | |
| Grade | Coarse | |
| Thickness | 25mm | |
| Disc Diameter | 25mm | |
| Maximum Safe Speed | 45000rpm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Abrasive Wheel | ||
Suitable For Hobby, Restoration, Renovation, Steel, Paint, Craft, Electronic | ||
Grade Coarse | ||
Thickness 25mm | ||
Disc Diameter 25mm | ||
Maximum Safe Speed 45000rpm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The SAM Outillage Wheel On Rod Diameter 25 X 25 Type A21 is state of the art equipment used for industrial purposes. The products have a reliable make and are long lasting.
Made with best quality material
Related links
- RS PRO Abrasive Wheel Coarse
- Norton Silicon Carbide Abrasive Wheel Coarse
- RS PRO Abrasive Wheel Coarse
- SAM Coarse
- SAM Coarse
- 3M EXL Unitised Wheel XL-UW Silicon Carbide Abrasive Wheel Fine
- 3M FS-WL Silicon Carbide Coarse
- 3M Scotch-Brite™ PRO DP-UD Scotch-Brite™ Deburr and Finish PRO Unitized Disc DP-UD Ceramic Coarse
