SAM, 30 mm Diameter, Coarse
- RS Stock No.:
- 221-4860
- Mfr. Part No.:
- 19629
- Manufacturer:
- SAM
Subtotal (1 unit)*
€7.55
(exc. VAT)
€9.29
(inc. VAT)
Being discontinued
- Final 9 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €7.55 |
*price indicative
- RS Stock No.:
- 221-4860
- Mfr. Part No.:
- 19629
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Flap Wheel | |
| Sub Type | Non-Woven | |
| Grade | Coarse | |
| Diameter | 30mm | |
| Face Width | 15mm | |
| Colour | Black | |
| Maximum Safe Speed | 22000rpm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Flap Wheel | ||
Sub Type Non-Woven | ||
Grade Coarse | ||
Diameter 30mm | ||
Face Width 15mm | ||
Colour Black | ||
Maximum Safe Speed 22000rpm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The SAM Outillage Flap Wheel On Rod Diameter 30 X 15 is state of the art equipment used for industrial purposes. The products have a reliable make and are long lasting.
Made with best quality material
