Norton Silicon Carbide Abrasive Wheel, 200 mm Diameter, 150 Grit, Fine
- RS Stock No.:
- 222-9457
- Mfr. Part No.:
- 77696085386
- Manufacturer:
- Norton
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 222-9457
- Mfr. Part No.:
- 77696085386
- Manufacturer:
- Norton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norton | |
| Product Type | Abrasive Wheel | |
| Abrasive Material | Silicon Carbide | |
| Grit Size | 150 | |
| Suitable For | Stainless Steel | |
| Grade | Fine | |
| Thickness | 12mm | |
| Disc Diameter | 200mm | |
| Bore Diameter | 12.7mm | |
| Maximum Safe Speed | 4000rpm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Norton | ||
Product Type Abrasive Wheel | ||
Abrasive Material Silicon Carbide | ||
Grit Size 150 | ||
Suitable For Stainless Steel | ||
Grade Fine | ||
Thickness 12mm | ||
Disc Diameter 200mm | ||
Bore Diameter 12.7mm | ||
Maximum Safe Speed 4000rpm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PT
The Norton unitised wheels are made from compressed and bonded layers of nonwoven abrasive. Applications include deburring, cleaning composites, and sharp edge removal. Unitised wheels produce excellent finishes on nearly all surfaces, although are ideally suited for use on harder materials such as titanium or stainless steel.
Easily preformed, holds shape well
Uniform construction
Related links
- Norton Silicon Carbide Abrasive Wheel P120 Grit, Fine
- Norton Silicon Carbide Abrasive Wheel Coarse
- Norton Silicon Carbide Abrasive Disc Surface Conditioning Disc Very Fine Grade, P320 Grit
- Norton Silicon Carbide Abrasive Disc Cutting Disc Coarse Grade, P30 Grit
- Norton Silicon Carbide Abrasive Disc Cutting Disc Coarse Grade, P30 Grit
- Norton Straight wheel Silicon Carbide Abrasive Wheel P60 Grit
- 3M XL-UW Silicon Carbide Abrasive Wheel Fine
- 3M EXL Unitised Wheel XL-UW Silicon Carbide Abrasive Wheel Fine
